243ohm Chip SMD Resistors:

191 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH8534

RoHS

Each (Supplied on Cut Tape)
10+
$0.187
100+
$0.112
1000+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
243ohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
24W4185

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
10000+
$0.021
20000+
$0.020
30000+
$0.020
Min: 5000 / Mult: 5000
243ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.563
10+
$0.388
25+
$0.353
50+
$0.319
100+
$0.288
Min: 1 / Mult: 1
Min: 100 / Mult: 1
243ohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
95W6199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.440
10+
$0.398
25+
$0.372
50+
$0.345
100+
$0.310
Min: 1 / Mult: 1
Min: 100 / Mult: 1
243ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
85Y5412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.117
100+
$0.099
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
243ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73AC7068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.398
100+
$0.180
Min: 10 / Mult: 10
Min: 100 / Mult: 10
243ohm
500mW
± 1%
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y6931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.149
100+
$0.081
1000+
$0.064
Min: 10 / Mult: 10
Min: 500 / Mult: 10
243ohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
100+
$0.018
Min: 10 / Mult: 10
Min: 500 / Mult: 10
243ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH7915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.010
25+
$0.010
50+
$0.009
100+
$0.009
250+
$0.007
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
243ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
74R3593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.078
100+
$0.074
1000+
$0.063
5000+
$0.059
10000+
$0.053
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
243ohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
25AJ1162

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.045
10000+
$0.039
25000+
$0.035
50000+
$0.028
Min: 5000 / Mult: 5000
243ohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
53K0050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
243ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
89M6752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
243ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
98Y6437

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.310
10+
$0.962
25+
$0.912
50+
$0.861
100+
$0.758
Min: 1 / Mult: 1
Min: 100 / Mult: 1
243ohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$0.987
25+
$0.880
50+
$0.779
100+
$0.744
Min: 1 / Mult: 1
Min: 100 / Mult: 1
243ohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AK2757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.545
25+
$0.504
50+
$0.352
100+
$0.298
250+
$0.255
More Pricing...
Min: 10 / Mult: 10
243ohm
31.25mW
± 1%
01005 [0402 Metric]
Thick Film
General Purpose
RC_P Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
46AK5285

RoHS

Date/Lot Code

Each
10+
$0.023
25+
$0.021
50+
$0.018
100+
$0.017
500+
$0.016
More Pricing...
Min: 10 / Mult: 10
243ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK6618

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Min: 10000 / Mult: 10000
243ohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
243ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
Min: 5000 / Mult: 5000
243ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
243ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
10+
$0.114
100+
$0.067
Min: 1 / Mult: 1
243ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
15AC2479
Each (Supplied on Full Reel)
Full Reel
1+
$0.017
Min: 5000 / Mult: 5000
243ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
25AC7725

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.028
20000+
$0.028
Min: 5000 / Mult: 5000
243ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K6882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.013
25+
$0.013
100+
$0.013
250+
$0.013
500+
$0.013
Min: 1 / Mult: 1
243ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
1-25 of 191 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK