24kohm Chip SMD Resistors:

355 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AC2370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.153
25+
$0.110
50+
$0.103
100+
$0.096
250+
$0.094
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
24kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
10R8837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
100+
$0.030
1000+
$0.023
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
94X1521

RoHS

Each (Supplied on Cut Tape)
10+
$0.023
100+
$0.018
1000+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
82AH8305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.141
25+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
52K8313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
24kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
94X1522

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.007
25000+
$0.006
50000+
$0.005
Min: 5000 / Mult: 5000
24kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y7354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.616
100+
$0.340
1000+
$0.228
Min: 10 / Mult: 10
Min: 100 / Mult: 10
24kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
84AH5221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.071
25+
$0.063
50+
$0.056
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
92K7808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.550
25+
$1.410
50+
$1.280
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 5ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
82AH8909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.087
25+
$0.084
50+
$0.080
100+
$0.077
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
39K0249

RoHS

Each (Supplied on Cut Tape)
10+
$0.088
100+
$0.050
1000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
82AH8793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.135
25+
$0.126
50+
$0.116
100+
$0.106
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
86T4125

RoHS

Each (Supplied on Cut Tape)
10+
$0.045
25+
$0.032
50+
$0.024
100+
$0.018
500+
$0.014
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
43T5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.048
50+
$0.041
Min: 10 / Mult: 10
24kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
28W4279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
25+
$0.043
50+
$0.037
100+
$0.031
250+
$0.030
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
61M8347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.634
25+
$0.581
50+
$0.530
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
24kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
41R9566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.755
25+
$0.691
50+
$0.627
100+
$0.563
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
86T3031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
25+
$0.014
50+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
07W5441

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.012
25000+
$0.009
Min: 5000 / Mult: 5000
24kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
-
86T3591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.002
25+
$0.002
50+
$0.002
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
92K7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.818
10+
$0.737
25+
$0.677
50+
$0.604
100+
$0.541
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
24W2805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
Min: 5000 / Mult: 5000
24kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T4291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.032
50+
$0.024
100+
$0.018
500+
$0.014
More Pricing...
Min: 10 / Mult: 10
24kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
95W8561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.160
25+
$1.050
50+
$0.972
100+
$0.930
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24kohm
5W
SMD
± 5%
Metal Film
-
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
-
63W1031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
100+
$0.017
Min: 10 / Mult: 10
Min: 500 / Mult: 10
24kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK