25.5kohm Chip SMD Resistors:

232 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K6888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
25.5kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
85Y5420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.117
100+
$0.099
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.078
100+
$0.049
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
75R2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.024
50+
$0.017
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
86T3830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.066
50+
$0.048
Min: 10 / Mult: 10
25.5kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
25.5kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
92K7929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.675
10+
$0.636
25+
$0.631
50+
$0.627
100+
$0.487
More Pricing...
Min: 1 / Mult: 1
25.5kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
61M5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.062
25+
$0.052
50+
$0.043
100+
$0.034
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.397
10+
$0.330
25+
$0.312
50+
$0.292
100+
$0.277
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25.5kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
81Y9687

RoHS

Each (Supplied on Cut Tape)
10+
$0.328
100+
$0.201
1000+
$0.139
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
92Y2884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.221
100+
$0.128
1000+
$0.091
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5kohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
02AC1310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
25.5kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
67AC7674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
25+
$0.030
50+
$0.023
100+
$0.017
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 10 / Mult: 10
25.5kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
67AC3881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
100+
$0.023
1000+
$0.009
Min: 10 / Mult: 10
25.5kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
57AC1066

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.189
2000+
$0.169
4000+
$0.164
6000+
$0.159
Min: 1000 / Mult: 1000
25.5kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y9787

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
10000+
$0.032
20000+
$0.031
30000+
$0.031
Min: 5000 / Mult: 5000
25.5kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
25.5kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y6341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.167
100+
$0.088
1000+
$0.062
5000+
$0.032
10000+
$0.031
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.025
50+
$0.024
100+
$0.021
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
85AH0626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
25+
$0.021
50+
$0.018
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
25.5kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
99W9217

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.562
Min: 1000 / Mult: 1000
25.5kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
26M2465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.868
25+
$0.800
50+
$0.751
100+
$0.734
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25.5kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98Y6439

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.360
10+
$0.968
25+
$0.864
50+
$0.759
100+
$0.734
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25.5kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
84AH9733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.031
50+
$0.025
100+
$0.018
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
25.5kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
34AH2155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
10+
$1.020
25+
$0.903
50+
$0.793
100+
$0.744
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25.5kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 232 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK