25.5ohm Chip SMD Resistors:

111 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K6890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.019
25+
$0.018
100+
$0.017
250+
$0.017
500+
$0.017
Min: 1 / Mult: 1
25.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
85Y6938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.244
100+
$0.116
1000+
$0.057
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
27W4584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.060
25+
$0.050
50+
$0.042
100+
$0.032
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.367
10+
$0.278
25+
$0.269
50+
$0.259
100+
$0.246
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25.5ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
95W6650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.712
10+
$0.401
25+
$0.387
50+
$0.374
100+
$0.360
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25.5ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
73AC7909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
10000+
$0.031
20000+
$0.030
30000+
$0.030
Min: 5000 / Mult: 5000
25.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
44AC2410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.323
100+
$0.184
1000+
$0.146
Min: 10 / Mult: 10
Min: 100 / Mult: 10
25.5ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y9783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.113
100+
$0.066
1000+
$0.043
Min: 10 / Mult: 10
Min: 500 / Mult: 10
25.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.399
10+
$0.338
25+
$0.327
50+
$0.313
100+
$0.299
Min: 1 / Mult: 1
25.5ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
08AM3288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
Min: 10 / Mult: 10
25.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
08AM3105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.059
Min: 10 / Mult: 10
25.5ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
49AK1371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
25.5ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
53W4292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
100+
$0.004
Min: 1 / Mult: 1
25.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52AH2988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
25.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
97AC3426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
25.5ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
53W4575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
5000+
$0.002
Min: 1 / Mult: 1
25.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
73AC1079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.288
10+
$0.214
25+
$0.206
50+
$0.198
100+
$0.188
Min: 1 / Mult: 1
Min: 10 / Mult: 1
25.5ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
07AH9608

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
25.5ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
78AH0046

RoHS

Each (Supplied on Cut Tape)
5000+
$0.152
Min: 20000 / Mult: 20000
Min: 20000 / Mult: 20000
25.5ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
08AH4949

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
25.5ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
68AH1219

RoHS

Each (Supplied on Cut Tape)
2500+
$0.084
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
25.5ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2268

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.078
10000+
$0.067
20000+
$0.057
30000+
$0.048
Min: 5000 / Mult: 5000
25.5ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2738

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.050
20000+
$0.043
30000+
$0.035
Min: 5000 / Mult: 5000
25.5ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53K3069

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.135
10000+
$0.119
20000+
$0.100
30000+
$0.082
Min: 5000 / Mult: 5000
25.5ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
52K8329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.021
Min: 20000 / Mult: 5000
25.5ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
1-25 of 111 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK