255kohm Chip SMD Resistors:

131 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W4184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.27
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
255kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
12AC9928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
100+
$0.128
1000+
$0.088
Total:$2.10
Min: 10 / Mult: 10
255kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
27W3783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.119
25+
$0.116
50+
$0.112
100+
$0.109
250+
$0.105
More Pricing...
Total:$1.19
Min: 10 / Mult: 10
Total:$51.00
Min: 500 / Mult: 10
255kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
86T3050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Total:$0.21
Min: 10 / Mult: 10
255kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73AC1081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.242
25+
$0.199
50+
$0.185
100+
$0.173
250+
$0.159
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
Total:$2.42
Min: 10 / Mult: 1
255kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y9160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.048
Total:$0.48
Min: 10 / Mult: 10
Total:$24.00
Min: 500 / Mult: 10
255kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
01AC1776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.139
100+
$0.084
Total:$1.39
Min: 10 / Mult: 10
Total:$42.00
Min: 500 / Mult: 10
255kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
47AC1502

RoHS

Each (Supplied on Cut Tape)
10+
$0.576
100+
$0.351
1000+
$0.242
Total:$5.76
Min: 10 / Mult: 10
Total:$35.10
Min: 100 / Mult: 10
255kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
25AC7420

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.021
20000+
$0.021
Total:$105.00
Min: 5000 / Mult: 5000
255kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
125°C
AEC-Q200
24W7443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.399
10+
$0.351
25+
$0.338
50+
$0.326
100+
$0.317
Total:$0.40
Min: 1 / Mult: 1
255kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
49AK1372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.005
100+
$0.005
250+
$0.005
500+
$0.003
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
255kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
28AK9298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.141
100+
$0.095
Total:$1.41
Min: 10 / Mult: 10
Total:$47.50
Min: 500 / Mult: 10
255kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
46AK5229

RoHS

Date/Lot Code

Each
1+
$0.141
25+
$0.016
50+
$0.016
100+
$0.014
Total:$1.41
Min: 10 / Mult: 10
255kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.012
50+
$0.010
100+
$0.009
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
255kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
28AK9253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.148
Total:$1.48
Min: 10 / Mult: 10
Total:$74.00
Min: 500 / Mult: 10
255kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
69AK4821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.013
50+
$0.013
100+
$0.012
250+
$0.010
More Pricing...
Total:$0.14
Min: 10 / Mult: 10
255kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK8053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.018
Total:$0.18
Min: 10 / Mult: 10
255kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
52AH2990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.000
Total:$0.00
Min: 1 / Mult: 1
Total:$0.00
Min: 10 / Mult: 1
255kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
52K6892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
255kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.025
100+
$0.014
1000+
$0.013
5000+
$0.010
Total:$0.14
Min: 1 / Mult: 1
255kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
10+
$0.107
100+
$0.064
1000+
$0.042
Total:$0.22
Min: 1 / Mult: 1
255kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC1083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.258
10+
$0.221
25+
$0.212
50+
$0.203
100+
$0.194
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
Total:$2.21
Min: 10 / Mult: 1
255kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
53W4576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
25+
$0.102
50+
$0.066
100+
$0.046
250+
$0.035
More Pricing...
Total:$0.20
Min: 1 / Mult: 1
255kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
08AH7536

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
255kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AH1223

RoHS

Each (Supplied on Cut Tape)
2500+
$0.084
Total:$420.00
Min: 5000 / Mult: 5000
Total:$420.00
Min: 5000 / Mult: 5000
255kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 131 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK