25ohm Chip SMD Resistors:

10 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
PAT Series
± 25ppm/°C
100V
2mm
1.2mm
-55°C
155°C
AEC-Q200
34AK1616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.940
Min: 1 / Mult: 1
Min: 10 / Mult: 1
25ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
80AK3519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.112
10000+
$0.105
Min: 5000 / Mult: 5000
25ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
65AK0577

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.740
10+
$3.120
25+
$2.800
50+
$2.580
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
25ohm
50mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Frequency
FC Series
± 25ppm/°C
30V
1.067mm
0.559mm
-55°C
155°C
-
74AH3289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.601
10+
$0.601
25+
$0.601
50+
$0.601
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
25ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
ALN Series
+/-150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
61AK7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.067
25+
$0.067
50+
$0.067
100+
$0.067
250+
$0.067
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
25ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
65H8018

RoHS

Each
50+
$6.730
100+
$5.940
250+
$5.650
500+
$5.260
Min: 50 / Mult: 50
25ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
53W9823

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.080
2500+
$2.760
Min: 1000 / Mult: 500
25ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
69AH5658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$30.320
10+
$28.120
25+
$26.190
50+
$24.360
100+
$22.450
More Pricing...
Min: 1 / Mult: 1
25ohm
300mW
1206 [3216 Metric]
± 0.5%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
65AK0578
Each (Supplied on Full Reel)
Full Reel
1000+
$2.030
2000+
$1.920
4000+
$1.740
6000+
$1.670
10000+
$1.620
Min: 1000 / Mult: 1000
25ohm
50mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Frequency
FC Series
± 25ppm/°C
30V
1.067mm
0.559mm
-55°C
155°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK