26.1kohm Chip SMD Resistors:

244 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K0057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.037
50+
$0.030
100+
$0.021
250+
$0.020
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
26.1kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K6896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
26.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
63W0821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
100+
$0.018
1000+
$0.016
5000+
$0.010
10000+
$0.009
Total:$0.31
Min: 10 / Mult: 10
26.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
98AH0709

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.084
10000+
$0.074
25000+
$0.066
50000+
$0.053
Total:$420.00
Min: 5000 / Mult: 5000
26.1kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
82AH8797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.166
25+
$0.149
50+
$0.132
100+
$0.116
250+
$0.102
More Pricing...
Total:$1.66
Min: 10 / Mult: 10
Total:$46.00
Min: 500 / Mult: 10
26.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
95W6204

RoHS

Each (Supplied on Cut Tape)
1+
$0.377
10+
$0.299
25+
$0.290
50+
$0.278
100+
$0.266
Total:$0.38
Min: 1 / Mult: 1
Total:$26.60
Min: 100 / Mult: 1
26.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
62W8785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.082
100+
$0.073
1000+
$0.067
Total:$0.82
Min: 10 / Mult: 10
Total:$36.50
Min: 500 / Mult: 10
26.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
42K4419

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
Total:$45.00
Min: 5000 / Mult: 5000
26.1kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K3446

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
26.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
86T3055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Total:$0.21
Min: 10 / Mult: 10
26.1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28W4287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
25+
$0.043
50+
$0.037
100+
$0.031
250+
$0.030
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
Total:$14.00
Min: 500 / Mult: 10
26.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.177
100+
$0.102
1000+
$0.073
5000+
$0.034
10000+
$0.030
More Pricing...
Total:$1.77
Min: 10 / Mult: 10
Total:$51.00
Min: 500 / Mult: 10
26.1kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AC7675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
25+
$0.014
50+
$0.013
100+
$0.010
250+
$0.010
More Pricing...
Total:$0.17
Min: 10 / Mult: 10
Total:$0.17
Min: 10 / Mult: 10
26.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y5423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.107
100+
$0.095
1000+
$0.087
5000+
$0.080
10000+
$0.077
Total:$1.07
Min: 10 / Mult: 10
Total:$47.50
Min: 500 / Mult: 10
26.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AH4272

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.056
10000+
$0.055
Total:$280.00
Min: 5000 / Mult: 5000
26.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92AH8928

RoHS

Each (Supplied on Cut Tape)
10+
$0.351
100+
$0.209
1000+
$0.142
Total:$3.51
Min: 10 / Mult: 10
Total:$104.50
Min: 500 / Mult: 10
26.1kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH6135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.786
10+
$0.619
25+
$0.598
50+
$0.573
100+
$0.561
Total:$0.79
Min: 1 / Mult: 1
26.1kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
84AH9737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.012
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
26.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
34M8310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.989
10+
$0.843
25+
$0.814
50+
$0.787
100+
$0.752
Total:$0.99
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
26.1kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34R5113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.220
25+
$1.150
50+
$1.110
100+
$1.060
Total:$1.63
Min: 1 / Mult: 1
Total:$106.00
Min: 100 / Mult: 1
26.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
24W7010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.444
25+
$0.402
50+
$0.360
100+
$0.317
Total:$0.61
Min: 1 / Mult: 1
26.1kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
34AH2157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.010
25+
$0.909
50+
$0.825
100+
$0.789
Total:$1.39
Min: 1 / Mult: 1
Total:$78.90
Min: 100 / Mult: 1
26.1kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.018
50+
$0.016
100+
$0.012
250+
$0.012
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
26.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.010
50+
$0.010
100+
$0.010
250+
$0.009
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
26.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
46AK5908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.016
25+
$0.016
50+
$0.014
100+
$0.014
250+
$0.014
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
26.1kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
-
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 244 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK