3.09kohm Chip SMD Resistors:

203 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AH3240

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.053
Min: 5000 / Mult: 5000
3.09kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
53K0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
3.09kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K4442

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.007
20000+
$0.007
30000+
$0.007
Min: 5000 / Mult: 5000
3.09kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
86T3114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.09kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.601
10+
$0.383
25+
$0.359
50+
$0.335
100+
$0.298
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.09kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
68Y8267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.556
25+
$0.511
50+
$0.359
100+
$0.303
250+
$0.259
More Pricing...
Min: 10 / Mult: 10
3.09kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
85Y9834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.113
100+
$0.059
1000+
$0.037
5000+
$0.031
10000+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
17AC7121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.625
100+
$0.381
1000+
$0.265
Min: 10 / Mult: 10
3.09kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85Y5449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
100+
$0.092
1000+
$0.084
5000+
$0.077
10000+
$0.075
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.09kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.09kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
43AC3789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
3.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
98AC1722

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.144
10000+
$0.128
25000+
$0.114
50000+
$0.098
Min: 5000 / Mult: 5000
3.09kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
97AC7825

RoHS

Each (Supplied on Cut Tape)
10+
$0.537
100+
$0.328
1000+
$0.228
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.09kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.846
10+
$0.715
25+
$0.675
50+
$0.633
100+
$0.601
Min: 1 / Mult: 1
3.09kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
52K8372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
3.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K3836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.004
20000+
$0.004
30000+
$0.004
Min: 5000 / Mult: 5000
3.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
24W7035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
10+
$0.347
25+
$0.326
50+
$0.305
100+
$0.288
Min: 1 / Mult: 1
3.09kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
85AH0683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.031
50+
$0.024
100+
$0.018
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
3.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
81AK4661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.356
25+
$0.327
50+
$0.224
100+
$0.187
250+
$0.157
More Pricing...
Min: 10 / Mult: 10
3.09kohm
62.5mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
3.09kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK9004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.134
25+
$0.121
50+
$0.109
100+
$0.098
250+
$0.087
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.09kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK7205

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
Min: 5000 / Mult: 5000
3.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
58AK8964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.09kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AK8070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
25+
$0.024
50+
$0.023
100+
$0.023
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
3.09kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK1396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.09kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 203 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK