3.32ohm Chip SMD Resistors:

34 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07W5488

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
10000+
$0.018
25000+
$0.014
Total:$115.00
Min: 5000 / Mult: 5000
3.32ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
73M9899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.141
10+
$0.126
25+
$0.112
50+
$0.098
100+
$0.078
Total:$0.14
Min: 1 / Mult: 1
Total:$39.00
Min: 500 / Mult: 1
3.32ohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
23AJ7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.214
100+
$0.128
Total:$2.14
Min: 10 / Mult: 10
Total:$64.00
Min: 500 / Mult: 10
3.32ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
91AH6991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.467
10+
$0.360
25+
$0.348
50+
$0.334
100+
$0.326
Total:$0.47
Min: 1 / Mult: 1
3.32ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
46AK5290

RoHS

Date/Lot Code

Each
10+
$0.032
25+
$0.031
50+
$0.030
100+
$0.028
500+
$0.025
More Pricing...
Total:$0.32
Min: 10 / Mult: 10
3.32ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
33AK3018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
Total:$1.44
Min: 10 / Mult: 10
Total:$72.00
Min: 500 / Mult: 10
3.32ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
49AK2009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.012
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
3.32ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
33AK3098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
25+
$0.071
50+
$0.064
100+
$0.059
250+
$0.055
More Pricing...
Total:$0.77
Min: 10 / Mult: 10
Total:$25.00
Min: 500 / Mult: 10
3.32ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AK7722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.021
50+
$0.021
100+
$0.021
250+
$0.020
More Pricing...
Total:$0.21
Min: 10 / Mult: 10
3.32ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
53K2262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
Total:$0.20
Min: 1 / Mult: 1
3.32ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
91AH6860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.277
25+
$0.265
50+
$0.252
100+
$0.237
Total:$2.77
Min: 10 / Mult: 10
3.32ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.469
25+
$0.424
50+
$0.380
100+
$0.335
Total:$4.69
Min: 10 / Mult: 10
3.32ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.269
25+
$0.256
50+
$0.244
100+
$0.231
Total:$2.69
Min: 10 / Mult: 10
3.32ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
28AJ8273

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.152
10000+
$0.133
20000+
$0.118
30000+
$0.109
50000+
$0.099
Total:$760.00
Min: 5000 / Mult: 5000
3.32ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
52K8395

RoHS

Each (Supplied on Cut Tape)
1+
$0.144
Total:$2,880.00
Min: 20000 / Mult: 5000
Total:$2,880.00
Min: 20000 / Mult: 5000
3.32ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K8396

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.042
Total:$840.00
Min: 20000 / Mult: 5000
3.32ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
07J5030
Each (Supplied on Full Reel)
Full Reel
5000+
$0.174
10000+
$0.152
20000+
$0.128
30000+
$0.106
Total:$870.00
Min: 5000 / Mult: 5000
3.32ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
83R8200

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.042
Total:$840.00
Min: 20000 / Mult: 10000
3.32ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
47P3567

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.042
Total:$840.00
Min: 20000 / Mult: 5000
3.32ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
53K0128

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.048
Total:$960.00
Min: 20000 / Mult: 5000
3.32ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
07J4112
Each (Supplied on Full Reel)
Full Reel
5000+
$0.084
10000+
$0.073
20000+
$0.063
30000+
$0.052
Total:$420.00
Min: 5000 / Mult: 5000
3.32ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K4977

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.075
20000+
$0.055
Total:$1,125.00
Min: 15000 / Mult: 5000
3.32ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
47P3361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.063
Total:$1,260.00
Min: 20000 / Mult: 10000
3.32ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K0127

RoHS

Each (Supplied on Cut Tape)
1+
$0.157
Total:$3,140.00
Min: 20000 / Mult: 5000
Total:$3,140.00
Min: 20000 / Mult: 5000
3.32ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
29AJ3491

RoHS

Each (Supplied on Cut Tape)
2500+
$0.149
Total:$745.00
Min: 5000 / Mult: 5000
Total:$745.00
Min: 5000 / Mult: 5000
3.32ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK