33.2kohm Chip SMD Resistors:

273 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.032
50+
$0.031
100+
$0.027
250+
$0.025
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
33.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53K0159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.043
50+
$0.041
100+
$0.035
250+
$0.032
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
33.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
52K6979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
33.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K2297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.157
25+
$0.038
50+
$0.031
100+
$0.023
250+
$0.021
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
33.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
85Y5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.112
100+
$0.095
1000+
$0.087
5000+
$0.080
10000+
$0.077
Total:$1.12
Min: 10 / Mult: 10
Total:$47.50
Min: 500 / Mult: 10
33.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W2902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
Total:$70.00
Min: 5000 / Mult: 5000
33.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
67AC7796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
25+
$0.021
50+
$0.017
100+
$0.014
250+
$0.013
More Pricing...
Total:$0.24
Min: 10 / Mult: 10
Total:$0.24
Min: 10 / Mult: 10
33.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
92K7743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$0.850
25+
$0.740
50+
$0.630
100+
$0.520
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
Total:$52.00
Min: 100 / Mult: 1
33.2kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
93T7369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.498
Total:$4.98
Min: 10 / Mult: 10
33.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
82AH8926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.106
25+
$0.102
50+
$0.098
100+
$0.094
250+
$0.082
More Pricing...
Total:$1.06
Min: 10 / Mult: 10
Total:$35.00
Min: 500 / Mult: 10
33.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
86T3138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Total:$0.21
Min: 10 / Mult: 10
33.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K2298

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
Total:$60.00
Min: 5000 / Mult: 5000
33.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
92K7947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$0.512
25+
$0.480
50+
$0.447
100+
$0.415
Total:$1.29
Min: 1 / Mult: 1
33.2kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
93T7504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.704
100+
$0.505
500+
$0.470
5000+
$0.435
10000+
$0.338
More Pricing...
Total:$7.04
Min: 10 / Mult: 10
Total:$50.50
Min: 100 / Mult: 10
33.2kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
42K3471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
33.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
85Y6970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.084
100+
$0.064
Total:$0.84
Min: 10 / Mult: 10
Total:$32.00
Min: 500 / Mult: 10
33.2kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
94X1587

RoHS

Each (Supplied on Cut Tape)
10+
$0.023
100+
$0.018
1000+
$0.014
Total:$0.23
Min: 10 / Mult: 10
Total:$9.00
Min: 500 / Mult: 10
33.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
95W6712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.298
25+
$0.287
50+
$0.276
100+
$0.265
Total:$0.40
Min: 1 / Mult: 1
Total:$26.50
Min: 100 / Mult: 1
33.2kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1588

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.007
25000+
$0.006
50000+
$0.005
Total:$45.00
Min: 5000 / Mult: 5000
33.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
06AC1337

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.217
2000+
$0.202
4000+
$0.198
6000+
$0.194
10000+
$0.189
Total:$217.00
Min: 1000 / Mult: 1000
33.2kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
50AC5837

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.006
5000+
$0.006
10000+
$0.005
25000+
$0.003
50000+
$0.003
Total:$0.06
Min: 10 / Mult: 10
33.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MC SAF
± 100ppm/°C
75V
1.6mm
0.85mm
-
-
-
-
02AC1656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
25+
$0.017
50+
$0.013
100+
$0.010
250+
$0.007
More Pricing...
Total:$0.27
Min: 10 / Mult: 10
33.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
85Y7180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.184
100+
$0.105
Total:$1.84
Min: 10 / Mult: 10
Total:$52.50
Min: 500 / Mult: 10
33.2kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y6761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.276
100+
$0.163
1000+
$0.096
5000+
$0.070
10000+
$0.064
More Pricing...
Total:$2.76
Min: 10 / Mult: 10
Total:$81.50
Min: 500 / Mult: 10
33.2kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
43AC3653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Total:$0.02
Min: 10 / Mult: 10
33.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
1-25 of 273 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK