33Mohm Chip SMD Resistors:

12 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AJ4623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.130
25+
$2.010
50+
$1.870
100+
$1.740
More Pricing...
Min: 5 / Mult: 5
33Mohm
500mW
± 1%
2010 [5025 Metric]
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
56AC6066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.110
250+
$0.084
500+
$0.075
1000+
$0.069
5000+
$0.063
Min: 10 / Mult: 10
Min: 500 / Mult: 10
33Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
51AK0994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.388
250+
$0.298
500+
$0.267
1000+
$0.244
5000+
$0.223
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33Mohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
68AK7918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.039
10000+
$0.032
Min: 5000 / Mult: 5000
33Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
98K8243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.056
50+
$0.050
Min: 10 / Mult: 10
33Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AC9826

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.196
8000+
$0.174
20000+
$0.153
40000+
$0.126
Min: 4000 / Mult: 4000
33Mohm
500mW
± 5%
2010 [5025 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC1055

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.080
25000+
$0.070
50000+
$0.057
Min: 5000 / Mult: 5000
33Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
47AC0134

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.039
Min: 10000 / Mult: 10000
33Mohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0748

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.057
25000+
$0.050
50000+
$0.042
Min: 5000 / Mult: 5000
33Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC0441

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.035
10000+
$0.031
25000+
$0.027
50000+
$0.023
Min: 5000 / Mult: 5000
33Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC1369

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.216
8000+
$0.189
20000+
$0.167
40000+
$0.137
Min: 4000 / Mult: 4000
33Mohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
55AC2624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.059
250+
$0.045
500+
$0.041
1000+
$0.037
5000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
33Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK