365kohm Chip SMD Resistors:

108 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AC8102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
100+
$0.025
1000+
$0.010
Total:$0.32
Min: 10 / Mult: 10
Total:$12.50
Min: 500 / Mult: 10
365kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
28W4034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.034
50+
$0.030
100+
$0.024
250+
$0.023
More Pricing...
Total:$0.39
Min: 10 / Mult: 10
Total:$10.00
Min: 500 / Mult: 10
365kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.298
25+
$0.292
50+
$0.288
100+
$0.283
Total:$0.40
Min: 1 / Mult: 1
Total:$28.30
Min: 100 / Mult: 1
365kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
27W4233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.025
50+
$0.021
100+
$0.017
Total:$0.30
Min: 10 / Mult: 10
Total:$8.50
Min: 500 / Mult: 10
365kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W2927

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
Total:$70.00
Min: 5000 / Mult: 5000
365kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
03AC3797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.094
10000+
$0.082
20000+
$0.073
30000+
$0.062
Total:$470.00
Min: 5000 / Mult: 5000
365kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
85Y6435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.194
100+
$0.105
1000+
$0.073
5000+
$0.034
10000+
$0.030
More Pricing...
Total:$1.94
Min: 10 / Mult: 10
Total:$52.50
Min: 500 / Mult: 10
365kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
10+
$0.299
25+
$0.290
50+
$0.278
100+
$0.266
Total:$0.38
Min: 1 / Mult: 1
365kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
61M8816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$1.190
25+
$1.150
50+
$1.110
100+
$1.060
Total:$1.37
Min: 1 / Mult: 1
Total:$106.00
Min: 100 / Mult: 1
365kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
84AH9834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.018
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Total:$0.21
Min: 10 / Mult: 10
365kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.005
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
365kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.009
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
365kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
16AM7011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.092
25+
$0.087
Total:$0.92
Min: 10 / Mult: 10
Total:$43.50
Min: 500 / Mult: 10
365kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AM7333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.148
25+
$0.013
50+
$0.013
100+
$0.012
Total:$0.15
Min: 1 / Mult: 1
365kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK6691

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Total:$30.00
Min: 10000 / Mult: 10000
365kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
08AM3120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.062
Total:$0.62
Min: 10 / Mult: 10
365kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
90W3859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
10+
$0.078
Total:$0.22
Min: 1 / Mult: 1
365kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
15AC2567

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.030
20000+
$0.028
30000+
$0.025
50000+
$0.023
Total:$150.00
Min: 5000 / Mult: 5000
365kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
29AC3566

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.005
10000+
$0.005
Total:$25.00
Min: 5000 / Mult: 5000
365kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
125°C
AEC-Q200
90W3427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
10+
$0.048
Total:$0.15
Min: 1 / Mult: 1
365kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.025
100+
$0.014
Total:$0.14
Min: 1 / Mult: 1
365kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.045
50+
$0.037
100+
$0.027
250+
$0.025
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
365kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52AH3006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.000
Total:$0.00
Min: 1 / Mult: 1
Total:$0.00
Min: 10 / Mult: 1
365kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
53W4609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
25+
$0.102
50+
$0.066
100+
$0.046
250+
$0.035
More Pricing...
Total:$0.20
Min: 1 / Mult: 1
365kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH9439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.576
100+
$0.351
1000+
$0.242
Total:$5.76
Min: 10 / Mult: 10
365kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 108 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK