383ohm Chip SMD Resistors:

156 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07W5061

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
10000+
$0.010
25000+
$0.009
50000+
$0.006
Min: 5000 / Mult: 5000
383ohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
26W9103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
383ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.048
25+
$0.042
50+
$0.035
100+
$0.030
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
383ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
62W9061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.071
1000+
$0.067
5000+
$0.064
10000+
$0.053
Min: 10 / Mult: 10
Min: 500 / Mult: 10
383ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
62W8811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.070
1000+
$0.064
5000+
$0.056
10000+
$0.053
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
383ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
Min: 10 / Mult: 10
Min: 500 / Mult: 10
383ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
91AH6225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.793
10+
$0.586
25+
$0.565
50+
$0.543
100+
$0.522
Min: 1 / Mult: 1
383ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH4537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.278
100+
$0.246
1000+
$0.152
5000+
$0.124
10000+
$0.106
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
383ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.018
50+
$0.016
100+
$0.012
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
383ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
70AK9762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.530
25+
$1.350
50+
$1.280
100+
$1.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
383ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
32AK1056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.013
25+
$0.012
50+
$0.012
100+
$0.010
250+
$0.010
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
383ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
Min: 1 / Mult: 1
383ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
69AK4948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.020
50+
$0.018
100+
$0.018
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
383ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK7266

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
Min: 5000 / Mult: 5000
383ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
383ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
50AK6792

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Min: 10000 / Mult: 10000
383ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
72M6837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.031
50+
$0.030
100+
$0.025
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
383ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
47AK7575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$2.100
25+
$1.950
50+
$1.880
100+
$1.800
Min: 1 / Mult: 1
Min: 100 / Mult: 1
383ohm
1W
0805 [2012 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
47AK7561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.760
10+
$1.980
25+
$1.870
50+
$1.810
100+
$1.730
Min: 1 / Mult: 1
Min: 100 / Mult: 1
383ohm
500mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
53W4612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
383ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
73AC1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.050
10+
$0.050
25+
$0.050
50+
$0.050
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
383ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC9436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.437
10+
$0.437
25+
$0.437
50+
$0.437
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
383ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96AC8731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.437
10+
$0.437
25+
$0.437
50+
$0.437
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
383ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
76AH3409

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.063
10000+
$0.055
20000+
$0.046
30000+
$0.038
Min: 5000 / Mult: 5000
383ohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U3R Series
± 50ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AH3901

RoHS

Each (Supplied on Cut Tape)
5000+
$0.242
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
383ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 156 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK