3ohm Chip SMD Resistors:

197 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH9881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.135
50+
$0.049
100+
$0.039
500+
$0.031
1000+
$0.027
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
-
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
03AJ2336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.483
100+
$0.288
1000+
$0.195
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
-
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
84AH5277

RoHS

Each (Supplied on Cut Tape)
1+
$0.159
10+
$0.053
25+
$0.049
50+
$0.043
100+
$0.041
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
82AH8249

RoHS

Each (Supplied on Cut Tape)
1+
$0.141
10+
$0.018
25+
$0.017
50+
$0.016
100+
$0.014
Min: 1 / Mult: 1
Min: 500 / Mult: 1
3ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
28AH4032

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.066
8000+
$0.057
20000+
$0.050
40000+
$0.042
Min: 4000 / Mult: 4000
3ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
-
High Power
-
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
85Y9464

RoHS

Each (Supplied on Cut Tape)
10+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
63W1039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.017
50+
$0.014
Min: 10 / Mult: 10
3ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
-
Sulfur Resistant
-
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
90R9857

RoHS

Each
1+
$7.610
10+
$5.550
25+
$4.950
50+
$4.470
100+
$4.120
More Pricing...
Min: 1 / Mult: 1
3ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
-
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
-
07W5018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.021
25000+
$0.016
50000+
$0.012
Min: 5000 / Mult: 5000
3ohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
-
06X6770

RoHS

Date/Lot Code

Each
1+
$9.610
10+
$8.640
25+
$8.050
50+
$7.480
100+
$6.730
More Pricing...
Min: 1 / Mult: 1
3ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
-
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
-
63W0015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.107
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
-
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
72AC5874

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.066
500+
$0.055
1000+
$0.043
2500+
$0.039
More Pricing...
Min: 10 / Mult: 10
3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68Y8608

RoHS

Each (Supplied on Cut Tape)
10+
$0.060
25+
$0.038
50+
$0.028
100+
$0.021
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
85Y7275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.070
100+
$0.043
1000+
$0.039
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
43AC3595

RoHS

Each (Supplied on Cut Tape)
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
85Y7941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
22AC4851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.510
25+
$2.310
50+
$2.090
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
3ohm
1W
0805 [2012 Metric]
± 1%
Thin Film
-
Precision
PCAN Series
± 100ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
-
68AH8721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.086
25+
$0.086
50+
$0.086
100+
$0.086
250+
$0.086
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
-
General Purpose
CR-A Series
± 400ppm/°C
200V
6.3mm
3.2mm
-55°C
155°C
AEC-Q200
-
41AH9777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.176
100+
$0.105
1000+
$0.071
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
500mW
1206 [3216 Metric]
± 5%
Thick Film
-
High Power
-
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
29AH0970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.383
25+
$0.377
50+
$0.370
100+
$0.365
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Thick Film
Sulfur Resistant
CR-A-AS Series
-
200V
6.3mm
3.2mm
-55°C
155°C
AEC-Q200
AEC-Q200
28AH4100

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.109
8000+
$0.096
20000+
$0.085
40000+
$0.070
Min: 4000 / Mult: 4000
3ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
-
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
29AH6567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
100+
$0.027
1000+
$0.010
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
50mW
0201 [0603 Metric]
± 5%
Thick Film
-
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
39AH0881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.440
25+
$0.390
50+
$0.340
100+
$0.290
250+
$0.271
More Pricing...
Min: 10 / Mult: 10
3ohm
1W
1020 [2550 Metric]
± 1%
Thick Film
-
High Power
LTR Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
-
23AJ7561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.152
100+
$0.089
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
-
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
-
1-25 of 197 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK