4.3Mohm Chip SMD Resistors:

58 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK2683

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.074
10000+
$0.071
20000+
$0.070
30000+
$0.067
50000+
$0.066
Min: 5000 / Mult: 5000
4.3Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
47AC0427

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.035
10000+
$0.031
25000+
$0.028
50000+
$0.023
Min: 5000 / Mult: 5000
4.3Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
72AC5882

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.064
500+
$0.048
1000+
$0.042
Min: 10 / Mult: 10
4.3Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
07W5544

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
10000+
$0.014
25000+
$0.010
50000+
$0.007
Min: 5000 / Mult: 5000
4.3Mohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
28W3726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.3Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
07W4628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
20000+
$0.010
50000+
$0.007
100000+
$0.006
Min: 10000 / Mult: 10000
4.3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-
-
-
01N7358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.073
50+
$0.050
Min: 10 / Mult: 10
4.3Mohm
125mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MCHV Series
± 200ppm/°C
400V
3.2mm
1.6mm
-55°C
155°C
-
43T5490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.045
50+
$0.039
Min: 10 / Mult: 10
4.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
28W4040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.035
50+
$0.031
100+
$0.027
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.3Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
47AC1041

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.023
25000+
$0.020
50000+
$0.016
Min: 5000 / Mult: 5000
4.3Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
50AC5610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.060
250+
$0.046
500+
$0.041
1000+
$0.038
5000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.084
10000+
$0.074
25000+
$0.064
50000+
$0.053
Min: 5000 / Mult: 5000
4.3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
56AC5963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.369
250+
$0.283
500+
$0.255
1000+
$0.231
5000+
$0.212
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.3Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
52AC4826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.045
250+
$0.034
500+
$0.031
1000+
$0.028
5000+
$0.025
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.3Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0120

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
Min: 10000 / Mult: 10000
4.3Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
46AC9971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
Min: 10000 / Mult: 10000
4.3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
55AC2688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.088
250+
$0.069
500+
$0.062
1000+
$0.056
5000+
$0.050
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
55AC2610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.060
250+
$0.046
500+
$0.041
1000+
$0.038
5000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.3Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
46AC9664

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.205
8000+
$0.181
20000+
$0.159
40000+
$0.131
Min: 4000 / Mult: 4000
4.3Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC0586

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.052
10000+
$0.046
25000+
$0.041
50000+
$0.034
Min: 5000 / Mult: 5000
4.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
50AC9506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.042
250+
$0.032
500+
$0.030
1000+
$0.027
5000+
$0.024
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.3Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
42AK4204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.098
50+
$0.082
100+
$0.067
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
4.3Mohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
46AK5153

RoHS

Date/Lot Code

Each
10+
$0.012
25+
$0.010
50+
$0.007
100+
$0.006
Min: 10 / Mult: 10
4.3Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.010
Min: 10 / Mult: 10
4.3Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AK0824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
250+
$0.213
500+
$0.192
1000+
$0.174
5000+
$0.159
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.3Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK