4.99Mohm Chip SMD Resistors:

32 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK2699

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.070
Min: 5000 / Mult: 5000
4.99Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K2376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.009
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.009
More Pricing...
Min: 1 / Mult: 1
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
72M6838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
4.99Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
Min: 1 / Mult: 1
4.99Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
43AC0106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.130
50+
$0.109
100+
$0.089
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK3257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
4.99Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK5196

RoHS

Date/Lot Code

Each
10+
$0.013
25+
$0.012
50+
$0.012
100+
$0.010
500+
$0.010
More Pricing...
Min: 10 / Mult: 10
4.99Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
20000+
$0.002
Min: 10000 / Mult: 10000
4.99Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.99Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
84AH2146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.216
25+
$0.216
50+
$0.216
100+
$0.216
250+
$0.216
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.99Mohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
RCV e3 Series
± 100ppm/K
2kV
5mm
2.5mm
-55°C
155°C
-
56AJ0628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.032
25+
$0.032
50+
$0.032
100+
$0.032
250+
$0.032
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.99Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
CHV-ST Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
49AK0593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.99Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
89M6657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.017
Min: 20000 / Mult: 10000
4.99Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84AH2147

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.323
5000+
$0.316
10000+
$0.292
20000+
$0.271
30000+
$0.253
More Pricing...
Min: 4000 / Mult: 4000
4.99Mohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
RCV e3 Series
± 100ppm/K
2kV
5mm
2.5mm
-55°C
155°C
-
72M6839

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
Min: 20000 / Mult: 5000
4.99Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
89M6658

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.016
Min: 20000 / Mult: 10000
4.99Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
51P1327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.562
Min: 2000 / Mult: 2000
4.99Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
07J5194
Each (Supplied on Full Reel)
Full Reel
5000+
$0.077
10000+
$0.067
20000+
$0.057
30000+
$0.048
Min: 5000 / Mult: 5000
4.99Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
07J6000
Each (Supplied on Full Reel)
Full Reel
5000+
$0.077
10000+
$0.067
20000+
$0.057
30000+
$0.048
Min: 5000 / Mult: 5000
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
42K5044

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.027
25000+
$0.024
Min: 15000 / Mult: 5000
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53K0234

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.049
Min: 20000 / Mult: 5000
4.99Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
98C4427
Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.086
Min: 5000 / Mult: 5000
4.99Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-
-
-
84W8552

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
4.99Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
72W3594

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.026
20000+
$0.023
40000+
$0.022
60000+
$0.022
Min: 10000 / Mult: 10000
4.99Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK