40kohm Chip SMD Resistors:

10 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y7878

RoHS

Date/Lot Code

Each
1+
$37.310
10+
$30.150
25+
$27.670
50+
$25.070
100+
$21.150
Min: 1 / Mult: 1
40kohm
125mW
SMD
± 0.05%
Metal Foil
Precision
MQP Series
± 2ppm/°C
100V
4.5mm
3.2mm
-65°C
175°C
-
69AH5698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$38.560
10+
$36.390
25+
$33.840
50+
$31.740
100+
$29.440
More Pricing...
Min: 1 / Mult: 1
40kohm
500mW
2010 [5025 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
68AK9041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.084
25+
$0.081
50+
$0.077
100+
$0.074
250+
$0.073
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
40kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK9439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.263
25+
$0.244
50+
$0.224
100+
$0.205
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
40kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
33AK8641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.078
25+
$0.067
50+
$0.055
100+
$0.043
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
40kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
47AK1853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$38.220
10+
$36.070
25+
$33.530
50+
$31.460
100+
$29.180
More Pricing...
Min: 1 / Mult: 1
40kohm
500mW
2010 [5025 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
49P1155

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Min: 20000 / Mult: 5000
40kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK4591

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.225
10000+
$0.196
20000+
$0.175
30000+
$0.161
50000+
$0.146
Min: 5000 / Mult: 5000
40kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
45AM3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.330
25+
$0.298
50+
$0.267
100+
$0.235
250+
$0.209
More Pricing...
Min: 10 / Mult: 10
40kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
AT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
58AK3796

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.093
10000+
$0.076
20000+
$0.066
30000+
$0.062
50000+
$0.053
Min: 5000 / Mult: 5000
40kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK