430ohm Chip SMD Resistors:

283 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y5496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.112
100+
$0.092
1000+
$0.084
5000+
$0.080
10000+
$0.077
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
25+
$0.014
50+
$0.013
100+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
94X1999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
430ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
62W9387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.338
100+
$0.319
500+
$0.298
5000+
$0.280
10000+
$0.262
More Pricing...
Min: 10 / Mult: 10
430ohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y8321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
100+
$0.020
1000+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
81Y9683

RoHS

Each (Supplied on Cut Tape)
10+
$0.196
100+
$0.117
1000+
$0.080
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
82AH7809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.013
25+
$0.012
50+
$0.012
100+
$0.010
250+
$0.010
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
24W8090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.445
25+
$0.430
50+
$0.413
100+
$0.404
Min: 10 / Mult: 10
430ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
98K2740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.139
25+
$0.120
50+
$0.082
100+
$0.064
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
07W5565

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.012
25000+
$0.009
Min: 5000 / Mult: 5000
430ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
86T4506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.069
50+
$0.050
100+
$0.038
500+
$0.030
More Pricing...
Min: 10 / Mult: 10
430ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26W9121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
43T5790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.121
50+
$0.103
Min: 10 / Mult: 10
430ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
43T5486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.048
50+
$0.041
Min: 10 / Mult: 10
430ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
27W4691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.034
50+
$0.030
100+
$0.024
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.388
10+
$0.295
25+
$0.284
50+
$0.274
100+
$0.263
Min: 1 / Mult: 1
Min: 100 / Mult: 1
430ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
62W9873

RoHS

Each (Supplied on Cut Tape)
1+
$0.283
10+
$0.107
100+
$0.082
1000+
$0.074
Min: 1 / Mult: 1
Min: 500 / Mult: 1
430ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
48Y0440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.879
25+
$0.850
50+
$0.821
100+
$0.784
Min: 10 / Mult: 10
430ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
62W9766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.084
100+
$0.062
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
94X1625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
100+
$0.018
1000+
$0.014
Min: 10 / Mult: 10
430ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
55W3371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.520
100+
$0.317
Min: 10 / Mult: 10
Min: 100 / Mult: 10
430ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
94X2257

RoHS

Each (Supplied on Cut Tape)
10+
$0.075
100+
$0.043
1000+
$0.030
Min: 10 / Mult: 10
Min: 500 / Mult: 10
430ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
12AC2852

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
5000+
$0.030
10000+
$0.024
20000+
$0.018
Min: 5000 / Mult: 5000
430ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
15AC6485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.429
100+
$0.219
1000+
$0.216
Min: 10 / Mult: 10
Min: 100 / Mult: 10
430ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
17AC9764

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.075
10000+
$0.071
20000+
$0.067
30000+
$0.062
Min: 5000 / Mult: 5000
430ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 283 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK