47kohm Chip SMD Resistors:

756 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
47kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
52K7097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
100+
$0.008
250+
$0.008
500+
$0.008
Min: 1 / Mult: 1
47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
42K3500

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
59M6815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.024
50+
$0.020
100+
$0.016
250+
$0.014
More Pricing...
Min: 1 / Mult: 1
47kohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53K0277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.042
50+
$0.039
100+
$0.034
250+
$0.031
More Pricing...
Min: 1 / Mult: 1
47kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
59AC6956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.073
50+
$0.062
100+
$0.052
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
47kohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
-
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y8750

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.010
Min: 5000 / Mult: 5000
47kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
02AH4364

RoHS

Date/Lot Code

Each
10+
$0.014
25+
$0.013
50+
$0.012
100+
$0.010
500+
$0.007
More Pricing...
Min: 10 / Mult: 10
47kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
CR Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
65T8828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.037
100+
$0.023
1000+
$0.020
5000+
$0.018
More Pricing...
Min: 1 / Mult: 1
47kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
41R4787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.126
25+
$0.109
50+
$0.092
100+
$0.075
250+
$0.069
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
26M6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.007
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
59M6914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
Min: 1 / Mult: 1
47kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
59M6996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
47kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
64R5289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.025
100+
$0.017
1000+
$0.013
5000+
$0.010
Min: 1 / Mult: 1
47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
84AH6446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.107
25+
$0.103
50+
$0.099
100+
$0.095
250+
$0.094
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47kohm
200mW
0805 [2012 Metric]
± 1%
Thin Film
-
Sulfur Resistant
MCU Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
-
-
82AH8865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.088
25+
$0.074
50+
$0.059
100+
$0.045
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47kohm
62.5mW
0402 [1005 Metric]
± 1%
Thin Film
-
Precision
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
93AH0023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.433
100+
$0.259
1000+
$0.176
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
-
08N2176

RoHS

Each (Supplied on Cut Tape)
1+
$0.145
10+
$0.082
100+
$0.075
1000+
$0.067
Min: 1 / Mult: 1
Min: 500 / Mult: 1
47kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
48Y4539

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
Min: 5000 / Mult: 5000
47kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
54AH6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.045
100+
$0.028
1000+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
High Power
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
42K4553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.024
20000+
$0.023
30000+
$0.023
Min: 5000 / Mult: 5000
47kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
24W4372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.023
Min: 5000 / Mult: 5000
47kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
52K8549

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
Min: 5000 / Mult: 5000
47kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
94X1257

RoHS

Each (Supplied on Cut Tape)
10+
$0.032
100+
$0.027
1000+
$0.020
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
03AJ2036

RoHS

Each (Supplied on Cut Tape)
10+
$0.328
100+
$0.199
1000+
$0.138
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
1-25 of 756 items
of 31 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK