48.7kohm Chip SMD Resistors:

171 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y5518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.112
100+
$0.094
1000+
$0.087
5000+
$0.080
10000+
$0.077
Total:$1.12
Min: 10 / Mult: 10
Total:$47.00
Min: 500 / Mult: 10
48.7kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W2323

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.014
Total:$140.00
Min: 10000 / Mult: 10000
48.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
93T7392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.743
100+
$0.536
500+
$0.487
Total:$7.43
Min: 10 / Mult: 10
Total:$53.60
Min: 100 / Mult: 10
48.7kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
93T7529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.768
100+
$0.563
500+
$0.536
5000+
$0.399
10000+
$0.331
Total:$7.68
Min: 10 / Mult: 10
Total:$56.30
Min: 100 / Mult: 10
48.7kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.139
100+
$0.084
1000+
$0.070
Total:$1.39
Min: 10 / Mult: 10
Total:$42.00
Min: 500 / Mult: 10
48.7kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
95W6316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.391
10+
$0.299
25+
$0.290
50+
$0.278
100+
$0.267
Total:$0.39
Min: 1 / Mult: 1
Total:$26.70
Min: 100 / Mult: 1
48.7kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
95W6794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.298
25+
$0.287
50+
$0.276
100+
$0.265
Total:$0.40
Min: 1 / Mult: 1
Total:$26.50
Min: 100 / Mult: 1
48.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.171
100+
$0.099
1000+
$0.069
5000+
$0.034
10000+
$0.032
More Pricing...
Total:$1.71
Min: 10 / Mult: 10
Total:$49.50
Min: 500 / Mult: 10
48.7kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
02AC1035

RoHS

Each (Supplied on Cut Tape)
10+
$0.012
25+
$0.007
50+
$0.006
100+
$0.005
250+
$0.003
More Pricing...
Total:$0.12
Min: 10 / Mult: 10
Total:$1.50
Min: 500 / Mult: 10
48.7kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
43AC3875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
250+
$0.003
500+
$0.003
1000+
$0.003
5000+
$0.003
Total:$0.05
Min: 10 / Mult: 10
48.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y9939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.067
100+
$0.049
1000+
$0.043
Total:$0.67
Min: 10 / Mult: 10
Total:$24.50
Min: 500 / Mult: 10
48.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y8755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
100+
$0.017
1000+
$0.016
Total:$0.28
Min: 10 / Mult: 10
Total:$8.50
Min: 500 / Mult: 10
48.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC7971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
10000+
$0.032
20000+
$0.031
30000+
$0.031
Total:$170.00
Min: 5000 / Mult: 5000
48.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
91AH6283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.800
10+
$0.619
25+
$0.598
50+
$0.573
100+
$0.561
Total:$0.80
Min: 1 / Mult: 1
48.7kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH1183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
100+
$0.025
1000+
$0.010
Total:$0.32
Min: 10 / Mult: 10
48.7kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
13AJ9442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
100+
$0.137
1000+
$0.085
5000+
$0.078
10000+
$0.073
More Pricing...
Total:$2.42
Min: 10 / Mult: 10
48.7kohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
84AH9919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
48.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
26M2543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.883
25+
$0.826
50+
$0.787
100+
$0.752
Total:$1.05
Min: 1 / Mult: 1
48.7kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85AH1479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.024
50+
$0.020
100+
$0.016
250+
$0.014
More Pricing...
Total:$0.28
Min: 10 / Mult: 10
48.7kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AH2567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.556
25+
$0.538
50+
$0.516
100+
$0.505
Total:$5.56
Min: 10 / Mult: 10
Total:$50.50
Min: 100 / Mult: 10
48.7kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
52K7105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
48.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
49AK1516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.157
25+
$0.007
100+
$0.005
Total:$0.16
Min: 1 / Mult: 1
Total:$1.57
Min: 10 / Mult: 1
48.7kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
30AK7163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
Total:$0.09
Min: 10 / Mult: 10
Total:$4.50
Min: 500 / Mult: 10
48.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.012
Total:$0.14
Min: 1 / Mult: 1
48.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.010
Total:$0.14
Min: 1 / Mult: 1
48.7kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1-25 of 171 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK