5.1ohm Chip SMD Resistors:

216 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH9782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.182
100+
$0.109
1000+
$0.074
Total:$1.82
Min: 10 / Mult: 10
Total:$54.50
Min: 500 / Mult: 10
5.1ohm
500mW
1206 [3216 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
84AH5368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.612
10+
$0.576
25+
$0.543
50+
$0.508
100+
$0.477
More Pricing...
Total:$3.06
Min: 5 / Mult: 5
Total:$47.70
Min: 100 / Mult: 5
5.1ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
59M7000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
Total:$0.14
Min: 1 / Mult: 1
5.1ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y9480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.034
100+
$0.021
1000+
$0.018
5000+
$0.013
Total:$0.34
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
5.1ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
72AC6058

RoHS

Date/Lot Code

Each
10+
$0.167
100+
$0.132
500+
$0.128
1000+
$0.123
2500+
$0.116
More Pricing...
Total:$1.67
Min: 10 / Mult: 10
5.1ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
94X1095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
100+
$0.028
1000+
$0.020
Total:$0.38
Min: 10 / Mult: 10
5.1ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
94X1367

RoHS

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.016
1000+
$0.013
Total:$0.20
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
5.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
100+
$0.017
1000+
$0.014
Total:$0.23
Min: 10 / Mult: 10
5.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
62W9911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
100+
$0.045
1000+
$0.041
5000+
$0.037
10000+
$0.034
More Pricing...
Total:$0.71
Min: 10 / Mult: 10
5.1ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.014
50+
$0.012
Total:$0.17
Min: 10 / Mult: 10
5.1ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.096
100+
$0.063
1000+
$0.055
5000+
$0.046
10000+
$0.042
More Pricing...
Total:$0.96
Min: 10 / Mult: 10
Total:$31.50
Min: 500 / Mult: 10
5.1ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W9822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.056
100+
$0.042
1000+
$0.038
Total:$0.56
Min: 10 / Mult: 10
Total:$21.00
Min: 500 / Mult: 10
5.1ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
63W1077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
100+
$0.017
Total:$0.30
Min: 10 / Mult: 10
Total:$8.50
Min: 500 / Mult: 10
5.1ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
63W0019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.102
100+
$0.070
1000+
$0.062
Total:$1.02
Min: 10 / Mult: 10
Total:$35.00
Min: 500 / Mult: 10
5.1ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
68Y8522

RoHS

Each (Supplied on Cut Tape)
10+
$0.038
25+
$0.024
50+
$0.017
100+
$0.013
250+
$0.010
More Pricing...
Total:$0.38
Min: 10 / Mult: 10
Total:$3.50
Min: 500 / Mult: 10
5.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68Y8610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.063
25+
$0.041
50+
$0.030
100+
$0.023
250+
$0.017
More Pricing...
Total:$0.63
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
5.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
58Y7343

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
Total:$30.00
Min: 5000 / Mult: 5000
5.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
43AC3891

RoHS

Each (Supplied on Cut Tape)
1+
$0.012
250+
$0.009
500+
$0.007
1000+
$0.007
5000+
$0.007
Total:$0.12
Min: 10 / Mult: 10
Total:$3.50
Min: 500 / Mult: 10
5.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
06AC2355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
25000+
$0.007
50000+
$0.006
Total:$50.00
Min: 5000 / Mult: 5000
5.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
96Y9121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.030
10000+
$0.028
Total:$150.00
Min: 5000 / Mult: 5000
5.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
50AC5880

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.007
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.003
Total:$0.07
Min: 10 / Mult: 10
5.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MC SAF
± 400ppm/°C
75V
1.6mm
0.85mm
-
-
-
28AH3927

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.023
25000+
$0.020
50000+
$0.017
Total:$125.00
Min: 5000 / Mult: 5000
5.1ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
54AH6476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.260
10+
$2.310
100+
$1.380
1000+
$0.932
Total:$21.30
Min: 5 / Mult: 5
Total:$138.00
Min: 100 / Mult: 5
5.1ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
MC SP Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
41AH9847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.502
100+
$0.301
1000+
$0.203
Total:$5.02
Min: 10 / Mult: 10
Total:$150.50
Min: 500 / Mult: 10
5.1ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
82AH7850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.009
50+
$0.007
100+
$0.007
Total:$0.09
Min: 10 / Mult: 10
Total:$3.50
Min: 500 / Mult: 10
5.1ohm
50mW
0201 [0603 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1-25 of 216 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK