5.49kohm Chip SMD Resistors:

212 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH9499

RoHS

Each (Supplied on Cut Tape)
10+
$0.576
100+
$0.351
1000+
$0.242
Total:$5.76
Min: 10 / Mult: 10
Total:$175.50
Min: 500 / Mult: 10
5.49kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24W7130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.397
10+
$0.345
25+
$0.333
50+
$0.320
100+
$0.306
Total:$0.40
Min: 1 / Mult: 1
5.49kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
93T7536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.729
100+
$0.488
500+
$0.462
5000+
$0.360
10000+
$0.331
Total:$7.29
Min: 10 / Mult: 10
Total:$48.80
Min: 100 / Mult: 10
5.49kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.041
50+
$0.028
Total:$0.73
Min: 10 / Mult: 10
5.49kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.034
50+
$0.030
100+
$0.024
250+
$0.023
More Pricing...
Total:$0.39
Min: 10 / Mult: 10
Total:$11.50
Min: 500 / Mult: 10
5.49kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
92K7981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.690
10+
$0.401
25+
$0.383
50+
$0.366
100+
$0.348
Total:$0.69
Min: 1 / Mult: 1
5.49kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
85Y7025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.187
100+
$0.132
1000+
$0.099
Total:$1.87
Min: 10 / Mult: 10
Total:$66.00
Min: 500 / Mult: 10
5.49kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC7980

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
10000+
$0.032
20000+
$0.031
30000+
$0.030
Total:$170.00
Min: 5000 / Mult: 5000
5.49kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.126
100+
$0.112
1000+
$0.087
5000+
$0.080
10000+
$0.077
Total:$1.26
Min: 10 / Mult: 10
Total:$56.00
Min: 500 / Mult: 10
5.49kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
02AC1458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
5.49kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
69AC5851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.069
100+
$0.060
1000+
$0.059
5000+
$0.057
10000+
$0.057
More Pricing...
Total:$0.69
Min: 10 / Mult: 10
Total:$30.00
Min: 500 / Mult: 10
5.49kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
02AC1059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.007
50+
$0.006
100+
$0.005
250+
$0.003
More Pricing...
Total:$0.12
Min: 10 / Mult: 10
5.49kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
85Y7231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.167
100+
$0.105
Total:$1.67
Min: 10 / Mult: 10
Total:$52.50
Min: 500 / Mult: 10
5.49kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
33AH4363

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.135
10000+
$0.121
25000+
$0.107
50000+
$0.091
Total:$675.00
Min: 5000 / Mult: 5000
5.49kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
33AH4362

RoHS

Each (Supplied on Cut Tape)
10+
$0.522
100+
$0.317
1000+
$0.219
Total:$5.22
Min: 10 / Mult: 10
Total:$31.70
Min: 100 / Mult: 10
5.49kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
64AH3273

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.062
10000+
$0.059
20000+
$0.057
30000+
$0.056
Total:$310.00
Min: 5000 / Mult: 5000
5.49kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
25AJ2178

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.149
10000+
$0.134
25000+
$0.119
50000+
$0.100
Total:$745.00
Min: 5000 / Mult: 5000
5.49kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
52K8577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.032
50+
$0.031
100+
$0.027
250+
$0.025
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
5.49kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
85AH2039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
25+
$0.030
50+
$0.025
100+
$0.021
250+
$0.020
More Pricing...
Total:$0.34
Min: 10 / Mult: 10
5.49kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W7582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.399
10+
$0.351
25+
$0.338
50+
$0.326
100+
$0.317
Total:$0.40
Min: 1 / Mult: 1
5.49kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
26M2550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.020
10+
$0.843
25+
$0.814
50+
$0.787
100+
$0.752
Total:$1.02
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
5.49kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98Y6486

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.290
10+
$0.875
25+
$0.815
50+
$0.787
100+
$0.752
Total:$1.29
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
5.49kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.030
25+
$0.957
50+
$0.921
100+
$0.880
Total:$1.49
Min: 1 / Mult: 1
Total:$88.00
Min: 100 / Mult: 1
5.49kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84AH9954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
5.49kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K7125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
5.49kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
1-25 of 212 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK