5.9kohm Chip SMD Resistors:

226 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y5557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.091
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K8581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
25+
$0.025
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
5.9kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K3944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.018
Min: 5000 / Mult: 5000
5.9kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K7129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
5.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
86T3330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
5.9kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K7130

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
5.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
95W6807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.392
10+
$0.288
25+
$0.283
50+
$0.278
100+
$0.273
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.9kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
62W9422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.355
Min: 10 / Mult: 10
Min: 100 / Mult: 10
5.9kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94X1687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
100+
$0.017
1000+
$0.014
Min: 10 / Mult: 10
5.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
96Y5697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.217
100+
$0.098
1000+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.9kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
77Y7666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
25+
$0.037
50+
$0.027
100+
$0.020
500+
$0.016
More Pricing...
Min: 10 / Mult: 10
5.9kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
85Y6556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.169
100+
$0.095
1000+
$0.064
5000+
$0.034
10000+
$0.032
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.9kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
44AC5611

RoHS

Each (Supplied on Cut Tape)
10+
$0.194
100+
$0.119
1000+
$0.082
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.9kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
02AC1707

RoHS

Each (Supplied on Cut Tape)
10+
$0.025
25+
$0.016
50+
$0.012
100+
$0.009
250+
$0.007
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.9kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
57AC1147

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.208
2000+
$0.199
4000+
$0.195
6000+
$0.191
10000+
$0.184
Min: 1000 / Mult: 1000
5.9kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.576
25+
$0.555
50+
$0.533
100+
$0.520
Min: 1 / Mult: 1
5.9kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
24W7585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.387
10+
$0.338
25+
$0.327
50+
$0.313
100+
$0.299
Min: 1 / Mult: 1
5.9kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
26M2552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.839
10+
$0.795
25+
$0.768
50+
$0.736
100+
$0.719
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.9kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
99W9274

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.545
2000+
$0.526
4000+
$0.506
6000+
$0.487
10000+
$0.469
Min: 1000 / Mult: 1000
5.9kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98Y6488

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.795
25+
$0.768
50+
$0.736
100+
$0.719
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.9kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
79AK7947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.630
10+
$6.200
25+
$5.980
50+
$5.790
100+
$5.520
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.9kohm
6W
2512 [6432 Metric]
± 1%
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
08AM3140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.059
Min: 10 / Mult: 10
5.9kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
49AK1531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.9kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
70AK9784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.530
25+
$1.350
50+
$1.280
100+
$1.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.9kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
46AK5753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.127
25+
$0.126
50+
$0.126
100+
$0.124
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
5.9kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 226 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK