51.1kohm Chip SMD Resistors:

227 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH8775

RoHS

Each (Supplied on Cut Tape)
10+
$0.490
100+
$0.294
1000+
$0.199
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
92AH9230

RoHS

Each (Supplied on Cut Tape)
10+
$0.629
100+
$0.376
1000+
$0.255
Min: 10 / Mult: 10
Min: 100 / Mult: 10
51.1kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
86T3286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.014
50+
$0.012
Min: 10 / Mult: 10
51.1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K7131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
51.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K3509

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
51.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.031
50+
$0.030
100+
$0.025
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
51.1kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
27AC8495

RoHS

Each (Supplied on Cut Tape)
10+
$0.202
100+
$0.123
1000+
$0.085
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
27W4935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
25+
$0.043
50+
$0.037
100+
$0.031
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07W5604

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.012
25000+
$0.009
Min: 5000 / Mult: 5000
51.1kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
86T3667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.041
50+
$0.028
Min: 10 / Mult: 10
51.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W4407

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
Min: 5000 / Mult: 5000
51.1kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
92K7985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.743
10+
$0.551
25+
$0.499
50+
$0.447
100+
$0.395
More Pricing...
Min: 1 / Mult: 1
51.1kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
93T7396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.702
Min: 10 / Mult: 10
Min: 100 / Mult: 10
51.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
95W6818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.298
25+
$0.287
50+
$0.276
100+
$0.265
Min: 1 / Mult: 1
Min: 100 / Mult: 1
51.1kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y7223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.191
100+
$0.105
1000+
$0.085
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51.1kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
67AC7805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.025
25+
$0.023
50+
$0.018
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
Min: 10 / Mult: 10
51.1kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y5528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.107
100+
$0.095
1000+
$0.087
5000+
$0.085
10000+
$0.085
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
44AC2400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.233
100+
$0.126
1000+
$0.084
5000+
$0.063
10000+
$0.060
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
51.1kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
51.1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
25AJ1895

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.152
10000+
$0.134
25000+
$0.117
50000+
$0.096
Min: 5000 / Mult: 5000
51.1kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
25AJ1436

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.119
10000+
$0.105
25000+
$0.092
50000+
$0.075
Min: 5000 / Mult: 5000
51.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85AH1501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.024
50+
$0.020
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
51.1kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
24W7586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.352
25+
$0.341
50+
$0.327
100+
$0.313
Min: 1 / Mult: 1
51.1kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W7134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.422
10+
$0.355
25+
$0.331
50+
$0.316
100+
$0.301
Min: 1 / Mult: 1
51.1kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
84AH9941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.031
50+
$0.025
100+
$0.018
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
51.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 227 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK