56.2ohm Chip SMD Resistors:

151 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
100+
$0.018
1000+
$0.016
5000+
$0.009
Min: 10 / Mult: 10
56.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52K7161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
56.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
25+
$0.025
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
56.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K8618

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.018
Min: 5000 / Mult: 5000
56.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
27W4728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.038
25+
$0.032
50+
$0.028
100+
$0.023
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
56.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.865
10+
$0.505
25+
$0.469
50+
$0.431
100+
$0.395
Min: 1 / Mult: 1
Min: 100 / Mult: 1
56.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
94X2047

RoHS

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
56.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y5543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.078
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
56.2ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73AC7983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.030
20000+
$0.028
30000+
$0.028
Min: 5000 / Mult: 5000
56.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
57AC1165

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.226
2000+
$0.221
4000+
$0.216
6000+
$0.210
10000+
$0.191
Min: 1000 / Mult: 1000
56.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y8373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
56.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.848
10+
$0.636
25+
$0.612
50+
$0.588
100+
$0.565
Min: 1 / Mult: 1
56.2ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
98Y6590

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.958
10+
$0.795
25+
$0.768
50+
$0.736
100+
$0.719
Min: 1 / Mult: 1
Min: 100 / Mult: 1
56.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
85AH0860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.031
50+
$0.024
100+
$0.018
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
56.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
70AK9790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.530
25+
$1.350
50+
$1.280
100+
$1.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
56.2ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
13AM2588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.110
50+
$0.081
100+
$0.073
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
56.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK8163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.030
50+
$0.028
100+
$0.028
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
56.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK5244

RoHS

Date/Lot Code

Each
10+
$0.012
25+
$0.012
50+
$0.012
100+
$0.010
500+
$0.010
More Pricing...
Min: 10 / Mult: 10
56.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
90W3475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
10+
$0.010
Min: 1 / Mult: 1
56.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51W9183

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.001
Min: 50000 / Mult: 10000
56.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
25+
$0.045
50+
$0.039
100+
$0.034
250+
$0.031
More Pricing...
Min: 1 / Mult: 1
56.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P1387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
Min: 1 / Mult: 1
56.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
08AH8897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.001
Min: 1 / Mult: 1
Min: 10 / Mult: 1
56.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.050
10+
$0.050
25+
$0.050
50+
$0.050
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
56.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC1631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
56.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 151 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK