59ohm Chip SMD Resistors:

165 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K2512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
Min: 1 / Mult: 1
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
85Y7034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.067
100+
$0.059
Min: 10 / Mult: 10
Min: 500 / Mult: 10
59ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
27W4005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
59ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
95W6352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.409
10+
$0.309
25+
$0.298
50+
$0.285
100+
$0.274
Min: 1 / Mult: 1
Min: 100 / Mult: 1
59ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
95W6841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.392
10+
$0.288
25+
$0.277
50+
$0.266
100+
$0.255
Min: 1 / Mult: 1
Min: 100 / Mult: 1
59ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y9335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.152
Min: 10 / Mult: 10
Min: 500 / Mult: 10
59ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
24AC9539

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.142
10000+
$0.127
25000+
$0.114
50000+
$0.096
Min: 5000 / Mult: 5000
59ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y7234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.188
100+
$0.102
1000+
$0.082
Min: 10 / Mult: 10
Min: 500 / Mult: 10
59ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
22AC4551

RoHS

Each (Supplied on Cut Tape)
10+
$0.534
100+
$0.327
1000+
$0.227
Min: 10 / Mult: 10
Min: 100 / Mult: 10
59ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y9978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.062
Min: 10 / Mult: 10
Min: 500 / Mult: 10
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
29AH5587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.039
10000+
$0.035
20000+
$0.030
30000+
$0.025
Min: 5000 / Mult: 5000
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
23AJ8279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.212
100+
$0.124
Min: 10 / Mult: 10
Min: 500 / Mult: 10
59ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
-
98Y6592

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.958
10+
$0.795
25+
$0.768
50+
$0.736
100+
$0.719
Min: 1 / Mult: 1
Min: 100 / Mult: 1
59ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
67AH6583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.065
25+
$0.065
100+
$0.065
250+
$0.065
500+
$0.065
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
59ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
33AK3047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.071
25+
$0.063
50+
$0.053
Min: 10 / Mult: 10
Min: 500 / Mult: 10
59ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
70AK9792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.530
25+
$1.350
50+
$1.280
100+
$1.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
59ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
-
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
-
46AK5301

RoHS

Date/Lot Code

Each
10+
$0.032
25+
$0.031
50+
$0.030
100+
$0.028
500+
$0.023
More Pricing...
Min: 10 / Mult: 10
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK1559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.002
100+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
59ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK3329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
59ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK2694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.012
50+
$0.010
100+
$0.009
250+
$0.009
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
59ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
52K8631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.031
50+
$0.030
100+
$0.025
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
59ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53W4420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
100+
$0.004
Min: 1 / Mult: 1
59ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53W4650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
5000+
$0.002
Min: 1 / Mult: 1
59ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
97AC6264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
59ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC2204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.059
10+
$0.059
25+
$0.059
50+
$0.059
100+
$0.059
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
59ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 165 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK