6.2ohm Chip SMD Resistors:

118 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH8544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.050
25+
$0.045
50+
$0.039
100+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
6.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
01AC1795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
Min: 10 / Mult: 10
Min: 500 / Mult: 10
6.2ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
41AC9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.199
100+
$0.119
1000+
$0.112
Min: 10 / Mult: 10
Min: 500 / Mult: 10
6.2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Pulse Withstanding
ERJ-T14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
43AC0129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.256
25+
$0.210
50+
$0.184
100+
$0.163
250+
$0.142
More Pricing...
Min: 10 / Mult: 10
6.2ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
94X1805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
6.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
62W9824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.050
Min: 10 / Mult: 10
Min: 500 / Mult: 10
6.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
62W9914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.066
100+
$0.043
Min: 10 / Mult: 10
Min: 500 / Mult: 10
6.2ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
58Y7005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.039
10000+
$0.034
20000+
$0.030
30000+
$0.025
Min: 5000 / Mult: 5000
6.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
02AC1150

RoHS

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.013
50+
$0.009
100+
$0.007
250+
$0.006
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
6.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
06AC2089

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.003
Min: 5000 / Mult: 5000
6.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
68Y8524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
25+
$0.021
50+
$0.016
100+
$0.012
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
6.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
34AH3933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.740
25+
$1.660
50+
$1.590
100+
$1.510
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.2ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
34AH4187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.370
Min: 5 / Mult: 5
Min: 100 / Mult: 5
6.2ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
50AK6848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.016
50+
$0.014
100+
$0.014
Min: 10 / Mult: 10
6.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
79AK0761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.626
10+
$0.270
25+
$0.256
50+
$0.241
100+
$0.228
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.2ohm
1.5W
0612 Wide [1632 Metric]
± 1%
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
42AK4223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.098
50+
$0.082
100+
$0.067
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
6.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
70AK8660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.434
25+
$0.390
50+
$0.345
100+
$0.312
250+
$0.277
More Pricing...
Min: 10 / Mult: 10
6.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
33AK3080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.053
25+
$0.049
50+
$0.043
100+
$0.041
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
6.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
79AK2271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.198
25+
$0.173
50+
$0.148
100+
$0.123
250+
$0.112
More Pricing...
Min: 10 / Mult: 10
6.2ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
LTR Series
± 100ppm/°C
150V
1.2mm
2mm
-55°C
155°C
AEC-Q200
79AK0907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.747
10+
$0.341
25+
$0.330
50+
$0.317
100+
$0.303
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.2ohm
2W
1020 Wide [2550 Metric]
± 1%
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
12AM7355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
100+
$0.063
1000+
$0.039
5000+
$0.032
10000+
$0.028
More Pricing...
Min: 10 / Mult: 10
6.2ohm
200mW
0402 [1005 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-PA2 Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28AK9536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.074
50+
$0.063
100+
$0.053
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
6.2ohm
400mW
0805 [2012 Metric]
± 5%
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.088
50+
$0.075
100+
$0.064
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
6.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
42AK4433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.117
50+
$0.098
100+
$0.080
250+
$0.070
More Pricing...
Min: 10 / Mult: 10
6.2ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
50AK6957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.041
25+
$0.038
50+
$0.035
100+
$0.032
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
6.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK