61.9kohm Chip SMD Resistors:

192 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AJ2005

RoHS

Each (Supplied on Cut Tape)
10+
$0.210
100+
$0.128
1000+
$0.088
Total:$2.10
Min: 10 / Mult: 10
Total:$64.00
Min: 500 / Mult: 10
61.9kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
52K8647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.032
50+
$0.031
100+
$0.027
250+
$0.025
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
61.9kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
27W4751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.028
50+
$0.025
100+
$0.021
250+
$0.021
More Pricing...
Total:$0.32
Min: 10 / Mult: 10
Total:$10.00
Min: 500 / Mult: 10
61.9kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
95W6365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.335
10+
$0.299
25+
$0.290
50+
$0.278
100+
$0.266
Total:$0.34
Min: 1 / Mult: 1
Total:$26.60
Min: 100 / Mult: 1
61.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
82AH8200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.009
Total:$1.39
Min: 10 / Mult: 10
Total:$4.50
Min: 500 / Mult: 10
61.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
85Y5566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.112
100+
$0.095
1000+
$0.087
5000+
$0.080
10000+
$0.077
Total:$1.12
Min: 10 / Mult: 10
Total:$47.50
Min: 500 / Mult: 10
61.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
69AC6123

RoHS

Each (Supplied on Cut Tape)
10+
$0.654
100+
$0.391
1000+
$0.265
Total:$6.54
Min: 10 / Mult: 10
Total:$39.10
Min: 100 / Mult: 10
61.9kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
27W4946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.157
25+
$0.046
50+
$0.043
100+
$0.038
250+
$0.035
Total:$1.57
Min: 10 / Mult: 10
Total:$17.50
Min: 500 / Mult: 10
61.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
07W5642

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
10000+
$0.010
25000+
$0.007
50000+
$0.006
Total:$60.00
Min: 5000 / Mult: 5000
61.9kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
-
24W3092

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.013
Total:$70.00
Min: 5000 / Mult: 5000
61.9kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
06X5953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.843
25+
$0.773
50+
$0.704
100+
$0.634
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
61.9kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
85Y7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.139
100+
$0.084
1000+
$0.070
Total:$1.39
Min: 10 / Mult: 10
Total:$42.00
Min: 500 / Mult: 10
61.9kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y6567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.171
100+
$0.099
1000+
$0.069
5000+
$0.034
10000+
$0.028
More Pricing...
Total:$1.71
Min: 10 / Mult: 10
Total:$49.50
Min: 500 / Mult: 10
61.9kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
67AC7716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.014
25+
$0.013
50+
$0.010
Total:$0.14
Min: 10 / Mult: 10
Total:$0.14
Min: 10 / Mult: 10
61.9kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
69AC6124

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.157
10000+
$0.139
25000+
$0.121
50000+
$0.100
Total:$785.00
Min: 5000 / Mult: 5000
61.9kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
91AH6369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
10+
$0.656
25+
$0.633
50+
$0.609
100+
$0.586
Total:$0.87
Min: 1 / Mult: 1
61.9kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
13AJ7254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.933
100+
$0.857
500+
$0.764
5000+
$0.686
10000+
$0.595
More Pricing...
Total:$9.33
Min: 10 / Mult: 10
Total:$85.70
Min: 100 / Mult: 10
61.9kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
23AJ9817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.151
100+
$0.089
Total:$1.51
Min: 10 / Mult: 10
Total:$44.50
Min: 500 / Mult: 10
61.9kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
-
26M2576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.890
10+
$0.848
Total:$0.89
Min: 1 / Mult: 1
Total:$84.80
Min: 100 / Mult: 1
61.9kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
24W7165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.559
Total:$0.56
Min: 1 / Mult: 1
61.9kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
06AC6282

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.340
10+
$0.961
25+
$0.868
50+
$0.787
100+
$0.752
Total:$1.34
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
61.9kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
48AC7182

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.462
10+
$0.344
25+
$0.296
50+
$0.249
100+
$0.210
Total:$0.46
Min: 1 / Mult: 1
Total:$21.00
Min: 100 / Mult: 1
61.9kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
85AH2067

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
$0.009
Total:$225.00
Min: 25000 / Mult: 25000
61.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
73T6538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.025
100+
$0.014
1000+
$0.013
5000+
$0.012
Total:$0.14
Min: 1 / Mult: 1
61.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
-
-
49AK3827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.016
50+
$0.016
100+
$0.016
250+
$0.014
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
61.9kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
1-25 of 192 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK