620kohm Chip SMD Resistors:

206 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W4492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.048
25+
$0.042
50+
$0.035
100+
$0.030
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
10R8871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
100+
$0.016
1000+
$0.010
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
86T4539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.066
50+
$0.048
100+
$0.037
500+
$0.028
More Pricing...
Min: 10 / Mult: 10
620kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
94X2073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
620kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W2413

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
20000+
$0.012
Min: 10000 / Mult: 10000
620kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T3350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
620kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W3784

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.013
Min: 5000 / Mult: 5000
620kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
26W9178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W3098

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
Min: 5000 / Mult: 5000
620kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
94X1705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
100+
$0.017
1000+
$0.014
Min: 10 / Mult: 10
620kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
52AC4797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.017
250+
$0.013
500+
$0.012
1000+
$0.010
5000+
$0.010
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
56AC6027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.023
250+
$0.017
500+
$0.016
1000+
$0.014
5000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
03AC4625

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.003
Min: 5000 / Mult: 5000
620kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
50AC5578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.030
250+
$0.023
500+
$0.020
1000+
$0.018
5000+
$0.017
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
56AC5934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.205
250+
$0.156
500+
$0.141
1000+
$0.128
5000+
$0.117
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
46AC9625

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.113
8000+
$0.100
20000+
$0.088
40000+
$0.073
Min: 4000 / Mult: 4000
620kohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
46AC9939

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
Min: 10000 / Mult: 10000
620kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
85Y9996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.126
100+
$0.073
1000+
$0.046
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC7144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.184
100+
$0.096
1000+
$0.088
5000+
$0.070
10000+
$0.027
More Pricing...
Min: 10 / Mult: 10
620kohm
62.5mW
0402 [1005 Metric]
± 0.5%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52AC4874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.030
250+
$0.023
500+
$0.020
1000+
$0.018
5000+
$0.017
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
85Y9351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.046
Min: 10 / Mult: 10
Min: 500 / Mult: 10
620kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
72AC5896

RoHS

Date/Lot Code

Each
10+
$0.113
100+
$0.064
500+
$0.048
1000+
$0.042
Min: 10 / Mult: 10
620kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
47AC1318

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.113
8000+
$0.100
20000+
$0.088
40000+
$0.073
Min: 4000 / Mult: 4000
620kohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
46AC9775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.066
8000+
$0.059
20000+
$0.052
40000+
$0.042
Min: 4000 / Mult: 4000
620kohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
01AH0347

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.213
25+
$0.203
50+
$0.195
100+
$0.185
Min: 10 / Mult: 10
620kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 206 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK