62kohm Chip SMD Resistors:

318 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26W9177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K8652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
25+
$0.025
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
62kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
38AH5827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.012
20000+
$0.010
50000+
$0.009
100000+
$0.007
Min: 10000 / Mult: 10000
62kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Power
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
03AJ2007

RoHS

Each (Supplied on Cut Tape)
10+
$0.187
100+
$0.112
1000+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y5570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.082
5000+
$0.081
10000+
$0.078
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y8397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W8107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.395
25+
$0.381
50+
$0.363
100+
$0.355
Min: 10 / Mult: 10
62kohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
34AH3644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.504
Min: 10 / Mult: 10
Min: 100 / Mult: 10
62kohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
84AH6415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.035
50+
$0.034
100+
$0.032
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
62kohm
125mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
68AH1859

RoHS

Each (Supplied on Cut Tape)
1+
$0.026
10+
$0.026
100+
$0.026
Min: 1 / Mult: 1
Min: 500 / Mult: 1
62kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.071
25+
$0.062
50+
$0.050
100+
$0.041
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T4538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.066
50+
$0.048
100+
$0.037
500+
$0.028
More Pricing...
Min: 10 / Mult: 10
62kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.012
50+
$0.009
Min: 10 / Mult: 10
62kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
98K2757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.098
25+
$0.084
50+
$0.070
100+
$0.056
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
43T5508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.045
50+
$0.039
Min: 10 / Mult: 10
62kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
27W4754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.038
25+
$0.032
50+
$0.028
100+
$0.023
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.069
25+
$0.039
50+
$0.027
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
88T4165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.099
50+
$0.073
100+
$0.056
500+
$0.042
More Pricing...
Min: 10 / Mult: 10
62kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24W3096

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
Min: 5000 / Mult: 5000
62kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T4352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.042
25+
$0.031
50+
$0.023
100+
$0.017
500+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
86T3349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
62kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W3782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
Min: 5000 / Mult: 5000
62kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
94X1294

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.007
20000+
$0.006
50000+
$0.005
100000+
$0.003
Min: 10000 / Mult: 10000
62kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
63W0196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.062
100+
$0.038
1000+
$0.035
5000+
$0.027
10000+
$0.024
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U03 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
62W8923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.459
Min: 10 / Mult: 10
Min: 100 / Mult: 10
62kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK