680kohm Chip SMD Resistors:

395 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ0101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.100
Total:$1.00
Min: 10 / Mult: 10
Total:$50.00
Min: 500 / Mult: 10
680kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
07W5189

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
10000+
$0.016
25000+
$0.013
50000+
$0.009
Total:$100.00
Min: 5000 / Mult: 5000
680kohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
-
50AC5909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.006
5000+
$0.006
10000+
$0.005
25000+
$0.003
50000+
$0.003
Total:$0.06
Min: 10 / Mult: 10
680kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MC SAF
± 100ppm/°C
75V
1.6mm
0.85mm
-
-
-
-
52K8680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.032
50+
$0.031
100+
$0.027
250+
$0.025
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
680kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
86T3377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Total:$0.21
Min: 10 / Mult: 10
680kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
88T4171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
25+
$0.110
50+
$0.081
100+
$0.062
500+
$0.046
More Pricing...
Total:$1.51
Min: 10 / Mult: 10
680kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
83T6650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.091
50+
$0.064
100+
$0.049
250+
$0.038
More Pricing...
Total:$1.41
Min: 10 / Mult: 10
680kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ASC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
86T3934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.073
50+
$0.053
Total:$0.99
Min: 10 / Mult: 10
680kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
83T6614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.059
50+
$0.050
100+
$0.042
250+
$0.038
More Pricing...
Total:$0.67
Min: 10 / Mult: 10
680kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
62W9674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.299
100+
$0.205
1000+
$0.149
5000+
$0.063
10000+
$0.060
More Pricing...
Total:$2.99
Min: 10 / Mult: 10
Total:$102.50
Min: 500 / Mult: 10
680kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9887

RoHS

Each (Supplied on Cut Tape)
1+
$0.283
10+
$0.107
100+
$0.084
1000+
$0.075
5000+
$0.070
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
Total:$42.00
Min: 500 / Mult: 1
680kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
98K7767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.012
Total:$0.12
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
680kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
26W9188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.021
100+
$0.017
Total:$0.28
Min: 10 / Mult: 10
Total:$8.50
Min: 500 / Mult: 10
680kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T3385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
25+
$0.020
50+
$0.017
Total:$0.27
Min: 10 / Mult: 10
680kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W2431

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.014
Total:$140.00
Min: 10000 / Mult: 10000
680kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
25+
$0.037
50+
$0.027
100+
$0.020
500+
$0.016
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
680kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
83T6572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.057
50+
$0.050
100+
$0.042
250+
$0.038
More Pricing...
Total:$0.66
Min: 10 / Mult: 10
680kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
95W7266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.126
50+
$0.106
100+
$0.085
Total:$1.46
Min: 10 / Mult: 10
680kohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRGH Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
68Y8134

RoHS

Each (Supplied on Cut Tape)
10+
$0.242
25+
$0.216
50+
$0.135
100+
$0.112
250+
$0.096
More Pricing...
Total:$2.42
Min: 10 / Mult: 10
Total:$39.00
Min: 500 / Mult: 10
680kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
94X2089

RoHS

Each (Supplied on Cut Tape)
10+
$0.021
100+
$0.016
1000+
$0.013
Total:$0.21
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
680kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
68Y8504

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
Total:$1.50
Min: 500 / Mult: 10
680kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
94X1305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
100+
$0.028
1000+
$0.020
Total:$0.34
Min: 10 / Mult: 10
680kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
94X1720

RoHS

Each (Supplied on Cut Tape)
10+
$0.023
100+
$0.018
1000+
$0.014
Total:$0.23
Min: 10 / Mult: 10
Total:$9.00
Min: 500 / Mult: 10
680kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
95W7018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.048
50+
$0.042
100+
$0.037
Total:$0.53
Min: 10 / Mult: 10
680kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRGH Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
94X2291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.082
100+
$0.046
1000+
$0.032
Total:$0.82
Min: 10 / Mult: 10
Total:$23.00
Min: 500 / Mult: 10
680kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
1-25 of 395 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK