698kohm Chip SMD Resistors:

92 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC3839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
698kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
73AC8011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
10000+
$0.031
20000+
$0.030
30000+
$0.028
Min: 5000 / Mult: 5000
698kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
100+
$0.060
1000+
$0.042
5000+
$0.030
10000+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
698kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
698kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK6839

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
20000+
$0.002
Min: 10000 / Mult: 10000
698kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.016
50+
$0.014
100+
$0.014
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
698kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
Min: 1 / Mult: 1
Min: 10 / Mult: 1
698kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AC3602

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.021
20000+
$0.020
30000+
$0.018
50000+
$0.017
Min: 5000 / Mult: 5000
698kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
125°C
AEC-Q200
27AC2572

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.027
25000+
$0.024
40000+
$0.023
75000+
$0.023
Min: 15000 / Mult: 5000
698kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53W4454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
100+
$0.004
Min: 1 / Mult: 1
698kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
Min: 1 / Mult: 1
698kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
698kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
90W4001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
10+
$0.113
100+
$0.066
1000+
$0.043
Min: 1 / Mult: 1
698kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52AH3312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.005
Min: 1 / Mult: 1
Min: 10 / Mult: 1
698kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
53W4672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
5000+
$0.002
Min: 1 / Mult: 1
698kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH9541

RoHS

Each (Supplied on Cut Tape)
10+
$0.516
100+
$0.309
1000+
$0.209
Min: 10 / Mult: 10
Min: 100 / Mult: 10
698kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
68AH0948

RoHS

Each (Supplied on Cut Tape)
2500+
$0.066
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
698kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
78AH0584

RoHS

Each (Supplied on Cut Tape)
5000+
$0.152
Min: 20000 / Mult: 20000
Min: 20000 / Mult: 20000
698kohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
13AH4120

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.071
10000+
$0.062
20000+
$0.052
30000+
$0.043
Min: 5000 / Mult: 5000
698kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
68AH0949

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.050
20000+
$0.043
30000+
$0.035
Min: 5000 / Mult: 5000
698kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AC5937

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.288
10000+
$0.255
20000+
$0.229
30000+
$0.214
50000+
$0.196
Min: 5000 / Mult: 5000
698kohm
750mW
1812 [4532 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.5mm
3.2mm
-55°C
155°C
AEC-Q200
52AH3313

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
698kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
25AJ2224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.124
10000+
$0.110
25000+
$0.096
50000+
$0.080
Min: 5000 / Mult: 5000
698kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
52K7236

RoHS

Each (Supplied on Cut Tape)
500+
$0.017
Min: 20000 / Mult: 10000
Min: 20000 / Mult: 10000
698kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
68AH0728

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.082
10000+
$0.073
20000+
$0.062
30000+
$0.052
Min: 5000 / Mult: 5000
698kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK