7.5kohm Chip SMD Resistors:

474 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K7245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.027
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
7.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.043
50+
$0.041
100+
$0.035
250+
$0.032
Total:$0.14
Min: 1 / Mult: 1
7.5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
39P9989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
10+
$0.082
Total:$0.14
Min: 1 / Mult: 1
7.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
52K7246

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
7.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
94X1732

RoHS

Each (Supplied on Cut Tape)
10+
$0.023
100+
$0.018
1000+
$0.014
Total:$0.23
Min: 10 / Mult: 10
Total:$9.00
Min: 500 / Mult: 10
7.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
53K0443

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.030
Total:$150.00
Min: 5000 / Mult: 5000
7.5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
82AH8834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.114
25+
$0.110
50+
$0.106
100+
$0.102
250+
$0.089
Total:$1.14
Min: 10 / Mult: 10
Total:$44.50
Min: 500 / Mult: 10
7.5kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
86T4552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.071
50+
$0.052
100+
$0.039
500+
$0.031
More Pricing...
Total:$0.98
Min: 10 / Mult: 10
7.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
43T5517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
25+
$0.049
50+
$0.042
Total:$0.77
Min: 10 / Mult: 10
7.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
86T4364

RoHS

Each (Supplied on Cut Tape)
10+
$0.049
25+
$0.037
50+
$0.027
100+
$0.020
500+
$0.016
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
7.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
94X2100

RoHS

Each (Supplied on Cut Tape)
10+
$0.021
100+
$0.016
1000+
$0.013
Total:$0.21
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
7.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
94X2101

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
Total:$35.00
Min: 5000 / Mult: 5000
7.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y7378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.698
100+
$0.392
1000+
$0.245
5000+
$0.206
Total:$6.98
Min: 10 / Mult: 10
Total:$39.20
Min: 100 / Mult: 10
7.5kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
86T3704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.041
50+
$0.028
Total:$0.73
Min: 10 / Mult: 10
7.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y6614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.055
100+
$0.041
1000+
$0.037
5000+
$0.034
10000+
$0.030
More Pricing...
Total:$0.55
Min: 10 / Mult: 10
Total:$20.50
Min: 500 / Mult: 10
7.5kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
43AC3409

RoHS

Each (Supplied on Cut Tape)
10+
$0.210
100+
$0.128
1000+
$0.088
Total:$2.10
Min: 10 / Mult: 10
Total:$64.00
Min: 500 / Mult: 10
7.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
38AH5805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.012
20000+
$0.010
50000+
$0.009
100000+
$0.007
Total:$120.00
Min: 10000 / Mult: 10000
7.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
High Power
MC HP Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85AH0041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
7.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
01N7793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.338
25+
$0.216
50+
$0.185
Total:$3.38
Min: 10 / Mult: 10
Total:$18.50
Min: 100 / Mult: 10
7.5kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
General Purpose
MC TC Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
84M8461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.245
25+
$0.184
50+
$0.174
100+
$0.164
250+
$0.159
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
7.5kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
94X2297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
100+
$0.046
1000+
$0.032
Total:$0.82
Min: 10 / Mult: 10
7.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
94X1733

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.007
25000+
$0.006
50000+
$0.005
Total:$45.00
Min: 5000 / Mult: 5000
7.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1313

RoHS

Each (Supplied on Cut Tape)
10+
$0.034
100+
$0.028
1000+
$0.020
Total:$0.34
Min: 10 / Mult: 10
Total:$14.00
Min: 500 / Mult: 10
7.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
41AC9677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.601
100+
$0.566
Total:$6.01
Min: 10 / Mult: 10
Total:$56.60
Min: 100 / Mult: 10
7.5kohm
100mW
0603 [1608 Metric]
± 0.05%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
86Y0035

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.027
Total:$135.00
Min: 5000 / Mult: 5000
7.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
1-25 of 474 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK