71.5ohm Chip SMD Resistors:

155 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y8422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
100+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
92AH8639

RoHS

Each (Supplied on Cut Tape)
10+
$0.187
100+
$0.112
1000+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
07W5200

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
10000+
$0.010
25000+
$0.009
50000+
$0.006
Min: 5000 / Mult: 5000
71.5ohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 200ppm/°C
50V
1.6mm
0.85mm
-
-
-
86T3393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
71.5ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
94X2093

RoHS

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
95W6897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.865
10+
$0.477
25+
$0.442
50+
$0.406
100+
$0.372
Min: 1 / Mult: 1
Min: 100 / Mult: 1
71.5ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
81Y9694

RoHS

Each (Supplied on Cut Tape)
10+
$0.534
100+
$0.327
1000+
$0.227
Min: 10 / Mult: 10
Min: 100 / Mult: 10
71.5ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85Y6602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.188
100+
$0.098
1000+
$0.067
5000+
$0.034
10000+
$0.032
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC8012

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.025
Min: 5000 / Mult: 5000
71.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.091
1000+
$0.082
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y7056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.223
100+
$0.128
1000+
$0.114
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
07AH2533

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.088
10000+
$0.080
25000+
$0.071
50000+
$0.060
Min: 5000 / Mult: 5000
71.5ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
06AH4110

RoHS

Each (Supplied on Cut Tape)
10+
$0.321
100+
$0.192
1000+
$0.130
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH6417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.848
10+
$0.636
25+
$0.612
50+
$0.588
100+
$0.565
Min: 1 / Mult: 1
71.5ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
25AJ1285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.045
10000+
$0.039
25000+
$0.035
50000+
$0.028
Min: 5000 / Mult: 5000
71.5ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
68AK8195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.030
50+
$0.030
100+
$0.028
250+
$0.024
More Pricing...
Min: 10 / Mult: 10
71.5ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
70AK9808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.530
25+
$1.350
50+
$1.280
100+
$1.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
71.5ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
64AK9720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
100+
$0.002
Min: 1 / Mult: 1
71.5ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
69AK8153

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
71.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
68AK7422

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.003
Min: 5000 / Mult: 5000
71.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK2740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
71.5ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
22AM0256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.420
25+
$0.401
50+
$0.380
100+
$0.369
Min: 10 / Mult: 10
71.5ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
47AK7197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.060
10+
$2.200
25+
$2.030
50+
$1.960
100+
$1.880
Min: 1 / Mult: 1
Min: 100 / Mult: 1
71.5ohm
1W
0805 [2012 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
47AK7181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.910
10+
$2.090
25+
$1.960
50+
$1.890
100+
$1.810
Min: 1 / Mult: 1
Min: 100 / Mult: 1
71.5ohm
500mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
1-25 of 155 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK