715ohm Chip SMD Resistors:

194 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W3948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
Total:$0.27
Min: 10 / Mult: 10
Total:$10.00
Min: 500 / Mult: 10
715ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.426
Total:$4.26
Min: 10 / Mult: 10
715ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
24W3137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
Total:$70.00
Min: 5000 / Mult: 5000
715ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T3394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Total:$0.21
Min: 10 / Mult: 10
715ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.305
10+
$0.270
25+
$0.262
50+
$0.252
100+
$0.239
Total:$0.30
Min: 1 / Mult: 1
Total:$23.90
Min: 100 / Mult: 1
715ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
94X2095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
100+
$0.016
1000+
$0.013
Total:$0.21
Min: 10 / Mult: 10
715ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
73AC8013

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.028
Total:$155.00
Min: 5000 / Mult: 5000
715ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Total:$0.03
Min: 10 / Mult: 10
715ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y5592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.112
100+
$0.094
1000+
$0.087
5000+
$0.080
10000+
$0.077
Total:$1.12
Min: 10 / Mult: 10
Total:$47.00
Min: 500 / Mult: 10
715ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
57AC1209

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.214
2000+
$0.212
4000+
$0.209
6000+
$0.206
10000+
$0.205
Total:$214.00
Min: 1000 / Mult: 1000
715ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
96Y5712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.319
100+
$0.176
1000+
$0.138
Total:$3.19
Min: 10 / Mult: 10
Total:$88.00
Min: 500 / Mult: 10
715ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
82AH1879

RoHS

Each (Supplied on Cut Tape)
10+
$0.359
100+
$0.219
1000+
$0.151
Total:$3.59
Min: 10 / Mult: 10
Total:$109.50
Min: 500 / Mult: 10
715ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
25AJ2226

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.135
10000+
$0.120
25000+
$0.105
50000+
$0.087
Total:$675.00
Min: 5000 / Mult: 5000
715ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.855
10+
$0.641
25+
$0.618
50+
$0.595
100+
$0.572
Total:$0.86
Min: 1 / Mult: 1
715ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
92AH9542

RoHS

Each (Supplied on Cut Tape)
10+
$0.562
100+
$0.337
1000+
$0.228
Total:$5.62
Min: 10 / Mult: 10
Total:$33.70
Min: 100 / Mult: 10
715ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24W7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
10+
$0.345
25+
$0.333
50+
$0.320
100+
$0.306
Total:$0.41
Min: 1 / Mult: 1
715ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
26M2593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.976
10+
$0.843
25+
$0.814
50+
$0.787
100+
$0.752
Total:$0.98
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
715ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
49AK3373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.012
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
715ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.005
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
715ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK5772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.073
50+
$0.073
100+
$0.071
250+
$0.071
More Pricing...
Total:$0.73
Min: 10 / Mult: 10
715ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
50AK6966

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
Total:$30.00
Min: 5000 / Mult: 5000
715ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.007
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
715ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
70AK9809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.240
10+
$1.630
25+
$1.450
50+
$1.390
100+
$1.330
Total:$2.24
Min: 1 / Mult: 1
Total:$133.00
Min: 100 / Mult: 1
715ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
68AK8196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.018
25+
$0.018
50+
$0.017
100+
$0.017
250+
$0.017
More Pricing...
Total:$0.18
Min: 10 / Mult: 10
715ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK6849

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
Total:$20.00
Min: 10000 / Mult: 10000
715ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 194 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK