768kohm Chip SMD Resistors:

93 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26W9203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.042
25+
$0.035
50+
$0.030
100+
$0.023
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
768kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y6620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.103
100+
$0.059
1000+
$0.043
5000+
$0.028
10000+
$0.027
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
768kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
81AC2581

RoHS

Each (Supplied on Cut Tape)
10+
$0.317
100+
$0.191
1000+
$0.128
Min: 10 / Mult: 10
Min: 500 / Mult: 10
768kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
81AC2582

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.077
10000+
$0.067
25000+
$0.059
50000+
$0.049
Min: 5000 / Mult: 5000
768kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
43AC3845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
768kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y9391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.062
100+
$0.041
Min: 10 / Mult: 10
Min: 500 / Mult: 10
768kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
03AJ0517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.366
Min: 10 / Mult: 10
Min: 100 / Mult: 10
768kohm
250mW
± 0.1%
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
14AJ0858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.280
100+
$0.170
Min: 10 / Mult: 10
Min: 500 / Mult: 10
768kohm
660mW
± 0.5%
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
49AK1619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
768kohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK2750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
768kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
13AM2594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.148
25+
$0.119
50+
$0.089
100+
$0.081
250+
$0.073
More Pricing...
Min: 10 / Mult: 10
768kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
90W4016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
Min: 1 / Mult: 1
768kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
90W3223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
768kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH1901

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.050
20000+
$0.043
30000+
$0.035
Min: 5000 / Mult: 5000
768kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH0955

RoHS

Each (Supplied on Cut Tape)
2500+
$0.064
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
768kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
92AH9553

RoHS

Each (Supplied on Cut Tape)
10+
$0.512
100+
$0.306
1000+
$0.208
Min: 10 / Mult: 10
Min: 100 / Mult: 10
768kohm
250mW
± 0.1%
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
68AH0737

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.080
10000+
$0.070
20000+
$0.059
30000+
$0.049
Min: 5000 / Mult: 5000
768kohm
250mW
± 0.5%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
29AH4884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.313
100+
$0.174
Min: 10 / Mult: 10
Min: 500 / Mult: 10
768kohm
500mW
± 1%
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
78AH0624

RoHS

Each (Supplied on Cut Tape)
5000+
$0.146
Min: 20000 / Mult: 20000
Min: 20000 / Mult: 20000
768kohm
31mW
± 1%
01005 [0402 Metric]
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
29AH4570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.260
100+
$0.124
1000+
$0.082
5000+
$0.064
10000+
$0.059
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
768kohm
200mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
03AC4105

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
Min: 10000 / Mult: 10000
768kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AH2506

RoHS

Each (Supplied on Cut Tape)
2500+
$0.084
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
768kohm
250mW
± 0.5%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
84R3277

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.009
20000+
$0.007
50000+
$0.006
100000+
$0.005
Min: 10000 / Mult: 10000
768kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
42K4018

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.020
30000+
$0.018
50000+
$0.017
Min: 20000 / Mult: 5000
768kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
125°C
AEC-Q200
-
42K4664

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.027
30000+
$0.024
50000+
$0.023
Min: 20000 / Mult: 5000
768kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
1-25 of 93 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK