88.7kohm Chip SMD Resistors:

177 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y6652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.188
100+
$0.098
1000+
$0.067
5000+
$0.034
10000+
$0.032
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
26W9226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.027
50+
$0.023
100+
$0.020
250+
$0.018
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
95W6935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.392
10+
$0.288
25+
$0.277
50+
$0.266
100+
$0.255
Min: 1 / Mult: 1
Min: 100 / Mult: 1
88.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.276
100+
$0.164
1000+
$0.096
5000+
$0.064
10000+
$0.059
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
86Y0074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.067
100+
$0.043
1000+
$0.039
5000+
$0.031
10000+
$0.030
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
02AC1539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
88.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y5634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
02AC1121

RoHS

Each (Supplied on Cut Tape)
10+
$0.012
25+
$0.007
50+
$0.005
100+
$0.005
250+
$0.003
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
98Y2185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.137
100+
$0.081
1000+
$0.071
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26M2614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.958
10+
$0.795
25+
$0.768
50+
$0.736
100+
$0.719
Min: 1 / Mult: 1
88.7kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
10AC8838

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.320
10+
$0.875
25+
$0.834
50+
$0.795
100+
$0.755
Min: 1 / Mult: 1
Min: 100 / Mult: 1
88.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$0.976
25+
$0.879
50+
$0.780
100+
$0.729
Min: 1 / Mult: 1
Min: 100 / Mult: 1
88.7kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.030
50+
$0.024
100+
$0.017
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
88.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.031
50+
$0.025
100+
$0.018
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
88.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
90W3530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
Min: 1 / Mult: 1
88.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
88.7kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
88.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
47AK3842

RoHS

Date/Lot Code

Each
10+
$0.017
25+
$0.017
50+
$0.017
100+
$0.016
500+
$0.016
More Pricing...
Min: 10 / Mult: 10
88.7kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
46AK5582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.141
25+
$0.137
50+
$0.134
100+
$0.130
250+
$0.117
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
90AK5262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.110
50+
$0.081
100+
$0.073
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
88.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK5780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.127
25+
$0.123
50+
$0.119
100+
$0.114
250+
$0.103
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.017
50+
$0.017
100+
$0.017
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
88.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
88.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK7461

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.003
Min: 5000 / Mult: 5000
88.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
69AK9314

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.192
10000+
$0.181
20000+
$0.173
30000+
$0.170
Min: 5000 / Mult: 5000
88.7kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 177 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK