93.1ohm Chip SMD Resistors:

146 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W4035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.038
25+
$0.032
50+
$0.027
100+
$0.021
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
93.1ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
62W9151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.085
100+
$0.081
1000+
$0.069
Min: 10 / Mult: 10
Min: 500 / Mult: 10
93.1ohm
125mW
± 0.1%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
15AC8392

RoHS

Each (Supplied on Cut Tape)
10+
$0.194
100+
$0.119
1000+
$0.082
Min: 10 / Mult: 10
Min: 500 / Mult: 10
93.1ohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
98Y2207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
100+
$0.028
1000+
$0.016
5000+
$0.010
10000+
$0.010
Min: 10 / Mult: 10
93.1ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
22AC8311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.052
10000+
$0.046
25000+
$0.042
50000+
$0.035
Min: 5000 / Mult: 5000
93.1ohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
91AH6483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.855
10+
$0.725
25+
$0.684
50+
$0.643
100+
$0.611
Min: 1 / Mult: 1
93.1ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
68AK6898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.010
25+
$0.010
50+
$0.009
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
93.1ohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.013
50+
$0.012
100+
$0.010
250+
$0.010
More Pricing...
Min: 1 / Mult: 1
93.1ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
90W3091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
Min: 1 / Mult: 1
93.1ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
73AC1931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.050
10+
$0.050
25+
$0.050
50+
$0.050
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
Min: 1 / Mult: 1
93.1ohm
100mW
± 0.1%
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC0462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.059
10+
$0.059
25+
$0.059
50+
$0.059
100+
$0.059
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
93.1ohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC6625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.435
10+
$0.435
25+
$0.435
50+
$0.435
100+
$0.435
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
93.1ohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
67AH6606

RoHS

Each (Supplied on Cut Tape)
5000+
$0.242
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
93.1ohm
100mW
± 0.1%
0402 [1005 Metric]
Thin Film
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AH1938

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.050
20000+
$0.043
30000+
$0.035
Min: 5000 / Mult: 5000
93.1ohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2539

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.080
10000+
$0.070
20000+
$0.059
30000+
$0.049
Min: 5000 / Mult: 5000
93.1ohm
250mW
± 0.5%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1937

RoHS

Each (Supplied on Cut Tape)
2500+
$0.064
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
93.1ohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AH8608

RoHS

Each (Supplied on Cut Tape)
2500+
$0.330
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
93.1ohm
250mW
± 0.1%
0805 [2012 Metric]
Thin Film
Sulfur Resistant, High Reliability
ERA-6V Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
29AH4576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.280
100+
$0.248
1000+
$0.153
5000+
$0.126
10000+
$0.106
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
93.1ohm
200mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AH6443

RoHS

Each (Supplied on Cut Tape)
2500+
$0.251
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
93.1ohm
125mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
78AH0717

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.089
30000+
$0.084
50000+
$0.073
Min: 20000 / Mult: 20000
93.1ohm
31mW
± 1%
01005 [0402 Metric]
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
92AH9582

RoHS

Each (Supplied on Cut Tape)
10+
$0.512
100+
$0.306
1000+
$0.208
Min: 10 / Mult: 10
Min: 100 / Mult: 10
93.1ohm
250mW
± 0.1%
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
78AH0716

RoHS

Each (Supplied on Cut Tape)
5000+
$0.146
Min: 20000 / Mult: 20000
Min: 20000 / Mult: 20000
93.1ohm
31mW
± 1%
01005 [0402 Metric]
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
42K4132

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.105
5000+
$0.094
10000+
$0.077
20000+
$0.066
30000+
$0.062
More Pricing...
Min: 2000 / Mult: 2000
93.1ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
68AH2538

RoHS

Each (Supplied on Cut Tape)
2500+
$0.084
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
93.1ohm
250mW
± 0.5%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
25AJ1770

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.088
10000+
$0.078
25000+
$0.070
50000+
$0.060
Min: 5000 / Mult: 5000
93.1ohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 146 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK