Chip SMD Resistors:

1,726 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH9610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$0.829
100+
$0.495
1000+
$0.335
Min: 5 / Mult: 5
Min: 100 / Mult: 5
33ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
48Y0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.855
25+
$0.826
50+
$0.797
100+
$0.761
Min: 10 / Mult: 10
Min: 100 / Mult: 10
20ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
48Y0326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.855
25+
$0.826
50+
$0.797
100+
$0.761
Min: 10 / Mult: 10
100ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
73AC9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.374
Min: 10 / Mult: 10
Min: 10 / Mult: 10
100ohm
750mW
± 5%
1206 [3216 Metric]
Thick Film
High Power
CHP Series
± 200ppm/°C
250V
3.2mm
1.6mm
-55°C
155°C
-
-
84Y5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
25+
$0.869
50+
$0.804
100+
$0.738
250+
$0.666
More Pricing...
Min: 1 / Mult: 1
10ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
33AH4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.210
5000+
$0.192
Min: 2000 / Mult: 2000
3.9ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
92AH9623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$0.829
100+
$0.495
1000+
$0.335
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3kohm
3W
± 5%
2512 [6432 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
48Y0487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.855
25+
$0.826
50+
$0.797
100+
$0.761
Min: 10 / Mult: 10
Min: 100 / Mult: 10
750ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
81Y3205

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.779
25+
$0.768
50+
$0.758
100+
$0.747
Min: 10 / Mult: 10
2.2ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
33AH4525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.210
5000+
$0.192
Min: 2000 / Mult: 2000
1.8ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
92AH9670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.590
10+
$1.410
100+
$0.836
1000+
$0.566
Min: 5 / Mult: 5
Min: 100 / Mult: 5
160ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
54AH6488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.590
10+
$1.410
100+
$0.836
1000+
$0.566
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
24W8110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.705
25+
$0.622
50+
$0.540
100+
$0.456
Min: 10 / Mult: 10
620ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
24W8106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.431
25+
$0.417
50+
$0.399
100+
$0.392
Min: 10 / Mult: 10
6.8kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
24W8074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.433
25+
$0.417
50+
$0.401
100+
$0.392
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
48Y0315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.556
Min: 10 / Mult: 10
1ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
11AC9959

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
4000+
$0.184
8000+
$0.163
16000+
$0.148
24000+
$0.137
40000+
$0.127
Min: 4000 / Mult: 4000
100ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
33AH4487

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.355
5000+
$0.324
Min: 2000 / Mult: 2000
300ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
54AH6493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.590
10+
$1.410
100+
$0.836
1000+
$0.566
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
24W8033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.479
25+
$0.469
50+
$0.459
100+
$0.451
Min: 10 / Mult: 10
Min: 100 / Mult: 10
15kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
24W8088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.433
25+
$0.417
50+
$0.401
100+
$0.392
Min: 10 / Mult: 10
43ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
24W8117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.517
25+
$0.484
50+
$0.452
100+
$0.419
Min: 10 / Mult: 10
75ohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
48Y0339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.531
25+
$0.513
50+
$0.492
100+
$0.481
Min: 10 / Mult: 10
120ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
48Y0411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.855
25+
$0.826
50+
$0.797
100+
$0.761
Min: 10 / Mult: 10
300ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
48Y0358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.060
25+
$0.980
100+
$0.857
500+
$0.758
1000+
$0.666
More Pricing...
Min: 10 / Mult: 10
18ohm
3W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
1-25 of 1726 items
of 70 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK