Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHP1206-JW-101ELF
Newark Part No.67AC6523
Product RangeCHP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP1206-JW-101ELF
Newark Part No.67AC6523
Product RangeCHP Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating250V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
250V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CHP1206-JW-101ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate