Current Sense SMD Resistors:

12 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AJ1733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.465
25+
$0.465
50+
$0.427
100+
$0.427
250+
$0.394
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.002ohm
WSLF Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
08AJ1734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.468
25+
$0.427
50+
$0.427
100+
$0.427
250+
$0.394
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.003ohm
WSLF Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
11AC4468

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.399
Min: 4000 / Mult: 4000
0.003ohm
WSLF Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
11AC4466

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.399
Min: 4000 / Mult: 4000
0.001ohm
WSLF Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 170ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
08AJ1731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.318
25+
$0.318
50+
$0.318
100+
$0.318
250+
$0.318
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
08AJ1730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.329
25+
$0.329
50+
$0.329
100+
$0.329
250+
$0.329
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
300µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
08AJ1732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.297
25+
$0.297
50+
$0.297
100+
$0.297
250+
$0.297
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.001ohm
WSLF Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 170ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
98Y0046

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.473
5000+
$0.463
10000+
$0.429
20000+
$0.398
30000+
$0.372
More Pricing...
Min: 4000 / Mult: 4000
500µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
98Y0047

RoHS

Each
1000+
$0.531
2500+
$0.486
Min: 1000 / Mult: 1000
500µohm
WSLF Series
2512 [6432 Metric]
10W
± 1%
Metal Strip
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
98Y0052

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.451
5000+
$0.441
10000+
$0.408
20000+
$0.380
30000+
$0.353
More Pricing...
Min: 4000 / Mult: 4000
0.002ohm
WSLF Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
98Y0053

RoHS

Each
1000+
$0.505
2500+
$0.460
Min: 1000 / Mult: 1000
0.002ohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
98Y0043

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.522
5000+
$0.509
10000+
$0.472
20000+
$0.438
30000+
$0.409
More Pricing...
Min: 4000 / Mult: 4000
300µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK