Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLF2512L5000FEA
Newark Part No.98Y0046
Product RangeWSLF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $0.473 |
5000+ | $0.463 |
10000+ | $0.429 |
20000+ | $0.398 |
30000+ | $0.372 |
50000+ | $0.355 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,892.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLF2512L5000FEA
Newark Part No.98Y0046
Product RangeWSLF Series
Technical Datasheet
Resistance500µohm
Product RangeWSLF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.02mm
Product Height0.35mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.02mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLF Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.35mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WSLF2512L5000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate