500µohm Current Sense SMD Resistors:

81 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ8635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.820
25+
$1.660
50+
$1.480
100+
$1.310
250+
$1.300
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
500µohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 200ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
08AJ1789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.761
25+
$0.696
50+
$0.642
100+
$0.642
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
WSL Series
3921 [1052 Metric]
3W
± 1%
Metal Strip
+/-150ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
90Y6764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.940
Min: 5 / Mult: 5
Min: 100 / Mult: 5
500µohm
CSS2H-3920 Series
3921 [1052 Metric]
9W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
1.27mm
-55°C
170°C
-
26M4701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.420
25+
$1.280
50+
$1.170
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
500µohm
ULR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3mm
0.6mm
-55°C
170°C
AEC-Q200
95W5428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
25+
$0.912
50+
$0.819
100+
$0.725
250+
$0.641
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 275ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
95W8838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.300
25+
$1.150
50+
$1.040
100+
$0.941
Min: 5 / Mult: 5
500µohm
TLR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
96X4413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.731
10+
$0.730
25+
$0.669
50+
$0.669
100+
$0.618
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
TLR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.35mm
-55°C
170°C
-
54X6178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.960
10+
$2.300
25+
$2.190
50+
$2.060
100+
$1.950
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
500µohm
WSLP Series
3921 [1052 Metric]
9W
± 1%
Metal Strip
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
51AC9166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.480
25+
$1.240
50+
$1.020
100+
$0.893
More Pricing...
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
68AC5492

RoHS

Date/Lot Code

Each
10+
$0.579
100+
$0.412
500+
$0.352
1000+
$0.334
2500+
$0.310
More Pricing...
Min: 10 / Mult: 10
500µohm
PML Series
1206 Wide
1W
± 2%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
68AC5488

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.070
100+
$0.833
500+
$0.663
1000+
$0.644
Min: 5 / Mult: 5
500µohm
PML Series
2512 Wide
2W
± 5%
Metal Strip
± 150ppm/°C
3.2mm
6.4mm
-
-55°C
155°C
AEC-Q200
68Y7714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.821
Min: 5 / Mult: 5
500µohm
LRMAP3920 Series
3921 [1052 Metric]
5W
± 1%
Metal Alloy
± 70ppm/°C
10mm
5.2mm
-
-55°C
170°C
AEC-Q200
51AC9170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$1.810
25+
$1.700
50+
$1.590
100+
$1.460
More Pricing...
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
69AH2992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$1.050
25+
$0.905
50+
$0.816
100+
$0.732
Min: 5 / Mult: 5
Min: 100 / Mult: 5
500µohm
TLR Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
08AJ1791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.150
10+
$1.150
25+
$1.150
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
08AJ1731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.318
25+
$0.318
50+
$0.318
100+
$0.318
250+
$0.318
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
84AH8394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.990
25+
$1.560
50+
$1.490
100+
$1.420
250+
$1.260
More Pricing...
Min: 10 / Mult: 10
500µohm
PSL2 Series
2512 [6432 Metric]
8W
± 1%
-
± 115ppm/K
6.3mm
3.15mm
1.12mm
-65°C
175°C
AEC-Q200
34AK1558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.620
25+
$0.620
50+
$0.620
100+
$0.620
250+
$0.620
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
CSS2H-2512 Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
1.13mm
-55°C
170°C
AEC-Q200
47AK1545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$2.200
25+
$1.910
50+
$1.800
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
500µohm
LRMA Series
2726 [6966 Metric]
5W
± 1%
Metal Alloy
± 20ppm/°C
6.6mm
6.9mm
2.85mm
-55°C
170°C
-
61AK3806

RoHS

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.350
25+
$1.220
50+
$1.120
100+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
500µohm
CHSA Series
5930 [15076 Metric]
10W
± 1%
Metal Shunt
± 75ppm/°C
15mm
7.6mm
1.06mm
-55°C
170°C
AEC-Q200
61AK3799

RoHS

Each (Supplied on Cut Tape)
1+
$1.040
Min: 10 / Mult: 10
Min: 100 / Mult: 10
500µohm
CHSA Series
2512 [6432 Metric]
6W
± 1%
Metal Shunt
± 115ppm/°C
6.3mm
3.1mm
1.34mm
-55°C
170°C
AEC-Q200
25AM9019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.810
25+
$1.530
50+
$1.390
100+
$1.250
250+
$1.180
More Pricing...
Min: 10 / Mult: 10
500µohm
LRMAP1216 Series
1216 [3038 Metric]
5W
± 1%
Metal Alloy
± 50ppm/°C
4mm
3mm
1.8mm
-65°C
170°C
AEC-Q200
61AK9787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.270
25+
$1.050
50+
$0.955
100+
$0.837
250+
$0.720
More Pricing...
Min: 10 / Mult: 10
500µohm
LRMAH2512 Series
2512 [6432 Metric]
6W
± 1%
Metal Alloy
± 75ppm/°C
6.35mm
3.05mm
0.85mm
-55°C
170°C
AEC-Q200
33AK8427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.387
25+
$0.387
50+
$0.387
100+
$0.387
250+
$0.387
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
CST0612 Series
0612 [1632 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.6mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
61AK3802

RoHS

Each (Supplied on Cut Tape)
1+
$1.380
Min: 5 / Mult: 5
Min: 100 / Mult: 5
500µohm
CHSA Series
3920 [10052 Metric]
9W
± 1%
Metal Shunt
± 70ppm/°C
10mm
5.2mm
1.32mm
-55°C
170°C
AEC-Q200
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK