0.402ohm Current Sense SMD Resistors:

40 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK4089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.469
10+
$0.390
25+
$0.301
50+
$0.242
100+
$0.184
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.402ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK3389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.800
10+
$0.506
25+
$0.401
50+
$0.344
100+
$0.287
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.402ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK3548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.955
10+
$0.616
25+
$0.487
50+
$0.416
100+
$0.344
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.402ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK2423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.583
10+
$0.484
25+
$0.374
50+
$0.296
100+
$0.219
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.402ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.748
10+
$0.467
25+
$0.369
50+
$0.317
100+
$0.266
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.402ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK3708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
10+
$0.755
25+
$0.622
50+
$0.540
100+
$0.458
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.402ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
72AK3229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.486
10+
$0.405
25+
$0.312
50+
$0.251
100+
$0.189
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.402ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK2229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.366
10+
$0.324
25+
$0.283
50+
$0.221
100+
$0.159
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.402ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK2810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.865
10+
$0.554
25+
$0.438
50+
$0.374
100+
$0.309
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.402ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
72AK2035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.223
10+
$0.198
25+
$0.177
50+
$0.157
100+
$0.116
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.402ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK0434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
40000+
$0.192
80000+
$0.182
200000+
$0.171
400000+
$0.160
Min: 4000 / Mult: 4000
0.402ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK4367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.126
50000+
$0.119
100000+
$0.112
250000+
$0.106
500000+
$0.099
Min: 5000 / Mult: 5000
0.402ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK2897

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.290
10000+
$0.274
20000+
$0.259
50000+
$0.244
100000+
$0.228
Min: 1000 / Mult: 1000
0.402ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK3940

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.459
10000+
$0.435
20000+
$0.412
50000+
$0.387
100000+
$0.363
Min: 1000 / Mult: 1000
0.402ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
71AK0605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
40000+
$0.228
80000+
$0.216
200000+
$0.203
400000+
$0.191
Min: 4000 / Mult: 4000
0.402ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK2014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.060
50000+
$0.057
100000+
$0.053
250000+
$0.050
500000+
$0.048
Min: 5000 / Mult: 5000
0.402ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK2017

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.071
10000+
$0.069
20000+
$0.064
50000+
$0.060
100000+
$0.056
Min: 1000 / Mult: 1000
0.402ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK0260

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.187
10000+
$0.177
20000+
$0.167
50000+
$0.157
100000+
$0.148
Min: 1000 / Mult: 1000
0.402ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK1098

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.402ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK0106

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.117
10000+
$0.112
20000+
$0.106
50000+
$0.099
100000+
$0.094
Min: 1000 / Mult: 1000
0.402ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK1096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.402ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK3761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
40000+
$0.255
80000+
$0.241
200000+
$0.226
400000+
$0.213
Min: 4000 / Mult: 4000
0.402ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK2685

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.203
40000+
$0.192
80000+
$0.182
200000+
$0.171
400000+
$0.160
Min: 4000 / Mult: 4000
0.402ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK0935

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.130
50000+
$0.123
100000+
$0.116
250000+
$0.110
500000+
$0.103
Min: 5000 / Mult: 5000
0.402ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK3762

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.269
40000+
$0.255
80000+
$0.241
200000+
$0.226
400000+
$0.213
Min: 4000 / Mult: 4000
0.402ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK