Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PD2ER402FTDF
Newark Part No.71AK1100
Product RangeRLC73P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.265 |
10000+ | $0.251 |
20000+ | $0.237 |
50000+ | $0.223 |
100000+ | $0.209 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$265.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PD2ER402FTDF
Newark Part No.71AK1100
Product RangeRLC73P Series
Technical Datasheet
Resistance0.402ohm
Product RangeRLC73P Series
Resistor Case / Package1210 [3225 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Product Length3.1mm
Product Width2.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.402ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
750mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RLC73PD2ER402FTDF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate