0ohm Current Sense SMD Resistors:

5 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Resistor Technology
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23X4201

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.180
10000+
$0.157
20000+
$0.141
30000+
$0.130
50000+
$0.117
Min: 5000 / Mult: 5000
0ohm
YJP Series
0603 [1608 Metric]
Thin Film
1.6mm
0.8mm
0.3mm
-40°C
125°C
37AK5284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.570
25+
$0.319
50+
$0.277
100+
$0.214
250+
$0.202
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0ohm
YJP Series
0603 [1608 Metric]
Thin Film
1.6mm
0.8mm
0.3mm
-40°C
125°C
86AK2024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.795
Min: 6000 / Mult: 3000
0ohm
CSI2H-3920 Series
3921 [1052 Metric]
Metal Strip
10mm
5.2mm
0.93mm
-55°C
170°C
86AK1999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.637
Min: 6000 / Mult: 3000
0ohm
CSI2H-2512 Series
2512 [6432 Metric]
Metal Strip
6.35mm
3.05mm
0.78mm
-55°C
170°C
86AK2049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.968
Min: 3000 / Mult: 1500
0ohm
CSI2H-5930 Series
5931 [1577 Metric]
Metal Strip
15mm
7.75mm
0.93mm
-55°C
170°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK