Print Page
YJP1608-R001
SMD Current Sense Resistor, 0 ohm, YJP Series, 0603 [1608 Metric], Thin Film
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU YJP1608-R001 SMD Current Sense Resistor, 0 ohm, YJP Series, 0603 [1608 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/37AK5284-40.jpg)
ManufacturerSUSUMU
Manufacturer Part NoYJP1608-R001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel23X4201
Re-Reel37AK5284
Cut Tape37AK5284
Product RangeYJP Series
Your Part Number
2,108 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.544 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 25+ | $0.291 |
| 50+ | $0.271 |
| 100+ | $0.251 |
| 250+ | $0.217 |
| 500+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.180 |
| 10000+ | $0.157 |
| 20000+ | $0.141 |
| 30000+ | $0.130 |
| 50000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoYJP1608-R001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel23X4201
Re-Reel37AK5284
Cut Tape37AK5284
Product RangeYJP Series
Technical Datasheet
Resistance0ohm
Product RangeYJP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating-
Resistance Tolerance-
Resistor TechnologyThin Film
Temperature Coefficient-
Product Length1.6mm
Product Width0.8mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
-
Temperature Coefficient
-
Product Width
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
YJP Series
Power Rating
-
Resistor Technology
Thin Film
Product Length
1.6mm
Product Height
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate