0
0 Items$0.00

0603 [1608 Metric] Current Sense SMD Resistors :

496 Products Found
Find a huge range of 0603 [1608 Metric] Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TE Connectivity - Cgs & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
08AJ1735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.920
25+$1.090
100+$0.931
250+$0.859
500+$0.819
More Pricing...
10mohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
± 110ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
63W0687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.217
100+$0.135
1000+$0.097
5000+$0.096
10000+$0.093
1ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
-
Thick Film
-
± 200ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
-
08AJ1669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.487
25+$0.446
100+$0.406
250+$0.366
500+$0.325
More Pricing...
0.3ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
-
Thick Film
-
± 100ppm/°C
1.6mm
-
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
-
15R7604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.605
100+$0.592
250+$0.580
500+$0.567
More Pricing...
10mohm
WSL Series
0603 [1608 Metric]
100mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
73R4974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.246
100+$0.163
1000+$0.132
5000+$0.129
More Pricing...
100mohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
-
Thick Film
-
± 150ppm/°C
1.6mm
-
0.8mm
0.55mm
-55°C
155°C
AEC-Q200
-
08AJ1736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.200
25+$1.110
100+$0.895
250+$0.795
500+$0.703
More Pricing...
0.02ohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
± 110ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
05T6660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$0.913
100+$0.774
250+$0.711
500+$0.659
More Pricing...
0.05ohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
63W1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
100+$0.072
1000+$0.049
5000+$0.040
1ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
-
Thick Film
-
± 200ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
-
63W1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
10+$0.108
100+$0.072
1000+$0.051
5000+$0.040
More Pricing...
4.7ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
-
Thick Film
-
± 200ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
-
75AH8152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.403
25+$0.150
100+$0.132
250+$0.113
500+$0.100
More Pricing...
100mohm
RL73 Series
0603 [1608 Metric]
100mW
± 5%
-
Thick Film
-
± 300ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
155°C
-
-
08AJ1667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
25+$0.350
100+$0.327
250+$0.302
500+$0.278
More Pricing...
200mohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
-
Thick Film
-
± 100ppm/°C
1.6mm
-
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
-
26R4233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.280
100+$1.040
250+$0.844
500+$0.773
More Pricing...
0.02ohm
WSL Series
0603 [1608 Metric]
100mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
14R4710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.987
25+$0.500
100+$0.489
250+$0.478
500+$0.467
More Pricing...
100mohm
WSL Series
0603 [1608 Metric]
100mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
53W4704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
10+$0.138
100+$0.083
1000+$0.058
5000+$0.057
More Pricing...
100mohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 5%
-
Thick Film
-
± 300ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
-
08AJ1671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.292
100+$0.277
250+$0.261
500+$0.246
More Pricing...
0.47ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
-
Thick Film
-
± 100ppm/°C
1.6mm
-
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
-
05T6644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$0.912
100+$0.773
250+$0.710
500+$0.676
More Pricing...
10mohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
61M7609

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.434
25+$0.366
100+$0.336
250+$0.232
500+$0.193
More Pricing...
1ohm
LRCS Series
0603 [1608 Metric]
100mW
± 1%
-
Metal Film
-
± 200ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
155°C
-
-
08AJ1737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.645
100+$0.644
250+$0.642
500+$0.641
More Pricing...
0.05ohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
05T6646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$0.722
100+$0.609
250+$0.560
500+$0.529
More Pricing...
0.015ohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
05T6666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
25+$0.797
100+$0.671
250+$0.613
500+$0.564
More Pricing...
100mohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
05T6650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.950
25+$0.956
100+$0.802
250+$0.726
500+$0.677
More Pricing...
0.02ohm
WSLP Series
0603 [1608 Metric]
400mW
± 1%
-
Metal Strip
-
± 75ppm/°C
1.6mm
-
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
-
63W1133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
100+$0.072
1000+$0.051
5000+$0.050
10000+$0.049
2.2ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
-
Thick Film
-
± 200ppm/°C
1.6mm
-
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
-
22AC8326

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$0.682
100+$0.539
250+$0.480
500+$0.432
More Pricing...
5000µohm
MFC Series
0603 [1608 Metric]
500mW
± 1%
-
Metal Foil
-
± 50ppm/°C
1.6mm
-
0.85mm
0.85mm
-55°C
155°C
-
-
68AC0036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.498
10+$0.371
100+$0.156
1000+$0.093
5000+$0.082
More Pricing...
10mohm
ERJ-3LW Series
0603 [1608 Metric]
250mW
± 5%
-
Thick Film
-
0ppm/°C to +300ppm/°C
1.6mm
-
0.85mm
0.55mm
-55°C
125°C
AEC-Q200
-
68AC0032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.567
10+$0.325
100+$0.217
1000+$0.165
5000+$0.143
More Pricing...
5mohm
ERJ-3LW Series
0603 [1608 Metric]
250mW
± 1%
-
Thick Film
-
0ppm/°C to +700ppm/°C
1.6mm
-
0.85mm
0.55mm
-55°C
125°C
-
-
1-25 of 496 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK