0
0 Items$0.00

Current Sense SMD Resistors :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
37AK5284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.528
25+$0.282
100+$0.243
250+$0.210
500+$0.193
More Pricing...
0ohm
YJP Series
0603 [1608 Metric]
-
-
Thin Film
-
1.6mm
0.8mm
0.3mm
-40°C
125°C
-
59AK1713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.581
25+$0.295
100+$0.265
250+$0.234
500+$0.214
More Pricing...
0.0025ohm
PA Series
0603 [1608 Metric]
3W
± 1%
Metal Strip
+/-150ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
AEC-Q200
58AK3174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.133
100+$0.118
250+$0.101
500+$0.090
More Pricing...
10mohm
PA Series
0603 [1608 Metric]
500mW
± 1%
Metal Strip
± 50ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
AEC-Q200
70AK9210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.904
25+$0.815
100+$0.748
250+$0.665
500+$0.596
More Pricing...
0.01ohm
PA Series
0805 [2012 Metric]
250mW
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
70AK9211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.602
100+$0.489
250+$0.433
500+$0.396
More Pricing...
5000µohm
PA Series
0805 [2012 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
51AK2081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.819
20+$0.794
30+$0.767
50+$0.742
100+$0.683
More Pricing...
1000µohm
WRIS-PSMB Series
0603 [1608 Metric]
330mW
± 1%
Metal Plate
± 100ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
-
70AK9208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.847
20+$0.748
30+$0.659
50+$0.553
100+$0.468
More Pricing...
0.01ohm
PA Series
0603 [1608 Metric]
400mW
± 1%
Metal Strip
± 75ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
AEC-Q200
12AN5856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.254
20+$0.238
30+$0.220
50+$0.218
100+$0.214
More Pricing...
5000µohm
PA Series
0805 [2012 Metric]
1W
± 1%
Metal Foil
± 100ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
170°C
AEC-Q200
12AN5853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
25+$0.221
100+$0.218
250+$0.214
500+$0.210
More Pricing...
5000µohm
PA Series
0805 [2012 Metric]
500mW
± 1%
Metal Foil
± 100ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
170°C
AEC-Q200
12AN5855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.291
25+$0.238
100+$0.234
250+$0.228
500+$0.224
More Pricing...
0.01ohm
PA Series
0805 [2012 Metric]
500mW
± 1%
Metal Foil
± 100ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
170°C
AEC-Q200
12AN5854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.239
20+$0.229
30+$0.218
50+$0.214
100+$0.210
More Pricing...
8000µohm
PA Series
0805 [2012 Metric]
500mW
± 1%
Metal Foil
± 100ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
170°C
AEC-Q200
12AN5850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.467
20+$0.457
30+$0.449
50+$0.439
100+$0.430
More Pricing...
5000µohm
PA Series
0603 [1608 Metric]
400mW
± 1%
Metal Foil
± 50ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
170°C
AEC-Q200
85AH5490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.869
20+$0.769
30+$0.667
50+$0.632
100+$0.596
More Pricing...
5000µohm
TLR Series
0805 [2012 Metric]
1W
± 1%
Metal Plate
± 100ppm/K
2.01mm
1.25mm
0.3mm
-65°C
155°C
AEC-Q200
58AK3170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.664
20000+$0.651
30000+$0.637
50000+$0.624
100000+$0.610
More Pricing...
5mohm
PA Series
0201 [0603 Metric]
50mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK9682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.566
20000+$0.554
30000+$0.543
50000+$0.532
100000+$0.521
More Pricing...
10mohm
PA Series
0201 [0603 Metric]
50mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK9690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.291
10000+$0.287
15000+$0.281
25000+$0.276
50000+$0.270
More Pricing...
10mohm
PA Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
59AK5864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.347
10000+$0.340
15000+$0.333
25000+$0.326
50000+$0.319
More Pricing...
4mohm
PA Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
58AK3176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.333
10000+$0.287
15000+$0.281
25000+$0.276
50000+$0.270
More Pricing...
0.02ohm
PA Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
59AK5867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.347
10000+$0.340
15000+$0.333
25000+$0.326
50000+$0.319
More Pricing...
0.012ohm
PA Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
58AK3177

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.386
15000+$0.378
25000+$0.350
5mohm
PA Series
0805 [2012 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
59AK5866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.317
10000+$0.310
15000+$0.304
25000+$0.297
50000+$0.292
More Pricing...
5mohm
PA Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
70AK9206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.480
20+$0.424
30+$0.368
50+$0.292
100+$0.215
More Pricing...
0.01ohm
PA Series
0603 [1608 Metric]
330mW
± 1%
Metal Strip
± 50ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
AEC-Q200
59AK1716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.316
10000+$0.309
15000+$0.304
25000+$0.297
50000+$0.291
More Pricing...
3mohm
PA Series
0805 [2012 Metric]
500mW
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
58AK9687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.330
10000+$0.326
15000+$0.319
25000+$0.314
50000+$0.307
More Pricing...
5mohm
PA Series
0805 [2012 Metric]
125mW
± 1%
Metal Strip
± 50ppm/°C
2.03mm
1.27mm
0.3mm
-55°C
155°C
AEC-Q200
58AK7626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.559
20000+$0.548
30000+$0.537
50000+$0.525
100000+$0.514
More Pricing...
0.02ohm
PA Series
0201 [0603 Metric]
100mW
± 1%
Metal Strip
± 100ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK