2.7ohm Current Sense SMD Resistors:

16 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
100+
$0.126
1000+
$0.094
5000+
$0.081
10000+
$0.078
Min: 10 / Mult: 10
2.7ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W0486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.690
100+
$0.479
500+
$0.381
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.7ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.055
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.7ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W0511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.313
100+
$0.206
1000+
$0.169
5000+
$0.159
Min: 10 / Mult: 10
2.7ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W1390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.206
100+
$0.130
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.7ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
68AC0138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.019
10+
$0.019
100+
$0.019
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.195
10+
$0.126
100+
$0.085
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
12AC0888

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.277
8000+
$0.271
Min: 4000 / Mult: 4000
2.7ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
15R1438

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.041
20000+
$0.035
30000+
$0.030
Min: 10000 / Mult: 5000
2.7ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
68AC0139

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.088
10000+
$0.073
20000+
$0.065
30000+
$0.061
50000+
$0.053
Min: 5000 / Mult: 5000
2.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
56W0644

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.082
20000+
$0.072
30000+
$0.068
50000+
$0.059
Min: 10000 / Mult: 5000
2.7ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
68AC0219

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.065
10000+
$0.058
20000+
$0.049
30000+
$0.040
Min: 5000 / Mult: 5000
2.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2408

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.103
10000+
$0.085
20000+
$0.073
30000+
$0.069
50000+
$0.061
Min: 5000 / Mult: 5000
2.7ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
57AK2443

RoHS

Each (Supplied on Cut Tape)
5000+
$0.105
Min: 10000 / Mult: 5000
Min: 10000 / Mult: 5000
2.7ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2382

RoHS

Each (Supplied on Cut Tape)
5000+
$0.095
Min: 25000 / Mult: 5000
Min: 25000 / Mult: 5000
2.7ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
15R1486

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
$0.060
Min: 25000 / Mult: 5000
2.7ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK